MLX90255KWB-BAM-000-TR Photodiode 880nm 5-SIP Module
Product Overview
Digi-Key Part Number MLX90255KWB-BAM-000-TR-ND
Copy   MLX90255KWB-BAM-000-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLX90255KWB-BAM-000-TR

Copy   MLX90255KWB-BAM-000-TR
Description SENSOR PHOTODIODE 880NM 5SIP MOD
Copy   SENSOR PHOTODIODE 880NM 5SIP MOD
Detailed Description

Photodiode 880nm 5-SIP Module

Copy   Photodiode 880nm   5-SIP Module
Documents & Media
Datasheets MLX90255-BA
MLX90255BA Flyer
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series -
Packaging ? Tray ?
Part Status Obsolete
Wavelength 880nm
Color - Enhanced -
Spectral Range 400nm ~ 1000nm
Diode Type -
Responsivity @ nm -
Response Time -
Current - Dark (Typ) -
Active Area 200µm H x 66.0µm W
Viewing Angle -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 5-SIP Module
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 65
Other Names MLX90255KWB-BAM
MLX90255KWBBAM000TR

02:44:47 8/19/2019