Product Index > Sensors, Transducers > Optical Sensors - Photodiodes

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Wavelength
Clear
Spectral Range
Clear
Response Time
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Viewing Angle
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
4 Remaining
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
Packaging Series Part Status Wavelength Color - Enhanced Spectral Range Diode Type Responsivity @ nm Response Time Voltage - DC Reverse (Vr) (Max) Current - Dark (Typ) Active Area Viewing Angle Operating Temperature Mounting Type Package / Case
   
PD413PI2E00F Datasheet PD413PI2E00F - SHARP/Socle Technology 1855-1066-ND SENSOR PHOTODIODE 960NM RADIAL 0 Available: 0
Active
-
Bulk?
-
Active 960nm
-
750nm ~ 1070nm
-
-
200ns 32V 10nA
-
90° -25°C ~ 85°C Through Hole Radial, Side View
PD100MC0MP1 Datasheet Photo Not Available 1855-1069-2-ND SENSOR PHOTODIODE 820NM 2SMD 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active 820nm
-
400nm ~ 1100nm
-
-
10ns 20V 10nA
-
40° -30°C ~ 85°C Surface Mount 2-SMD, No Lead
PD100MC0MP1 Datasheet Photo Not Available 1855-1069-1-ND SENSOR PHOTODIODE 820NM 2SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key 820nm
-
400nm ~ 1100nm
-
-
10ns 20V 10nA
-
40° -30°C ~ 85°C Surface Mount 2-SMD, No Lead
PD100MC0MP1 Datasheet Photo Not Available 1855-1069-6-ND SENSOR PHOTODIODE 820NM 2SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key 820nm
-
400nm ~ 1100nm
-
-
10ns 20V 10nA
-
40° -30°C ~ 85°C Surface Mount 2-SMD, No Lead
Results per Page
Page 1/1

13:58:20 6/18/2019