350-00009 CDS Cell 20 ~ 38kOhms @ 10 lux
Product Overview
Digi-Key Part Number 350-00009-ND
Copy   350-00009-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

350-00009

Copy   350-00009
Description PHOTORESISTOR FOR BASIC STAMP
Copy   PHOTORESISTOR FOR BASIC STAMP
Detailed Description

CDS Cell 20 ~ 38kOhms @ 10 lux

Copy   CDS Cell  20 ~ 38kOhms @ 10 lux
Documents & Media
Datasheets 350-00009 Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Wavelength -
Voltage - Max 100Vpk
Rise Time (Typ) 35ms
Fall Time (Typ) 5ms
Cell Resistance (Min) @ Dark 1 MOhms @ 5s
Cell Resistance @ Illuminance 20 ~ 38kOhms @ 10 lux
Operating Temperature -40°C ~ 75°C (TA)
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 35000009

14:38:30 6/18/2019