28526 Accelerometer X, Y, Z Axis ±2g, 4g, 8g 62.5Hz ~ 125Hz Module
Product Overview
Digi-Key Part Number 28526PAR-ND
Copy   28526PAR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

28526

Copy   28526
Description ACCEL 2-8G I2C/SPI MODULE
Copy   ACCEL 2-8G I2C/SPI MODULE
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 62.5Hz ~ 125Hz Module

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g 62.5Hz ~ 125Hz Module
Documents & Media
Datasheets 28526
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 64
Sensitivity (mV/g) -
Bandwidth 62.5Hz ~ 125Hz
Output Type I²C, SPI
Voltage - Supply 2.5V ~ 5.5V
Features Adjustable Bandwidth, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 28526PAR

07:16:21 6/24/2019