CAD | USD
Favorite

605-00005 Digital Switch Special Purpose Open Collector Hall Effect TO-92
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.62000 $7.62

Submit a request for quotation on quantities greater than those displayed.

605-00005

Datasheet
Digi-Key Part Number 605-00005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 605-00005
Copy  
Description MAGNETIC SWITCH SPEC PURP TO92
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Digital Switch Special Purpose Open Collector Hall Effect TO-92

Copy  
Documents & Media
Datasheets MLX90217
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Parallax Inc.
Series -
Packaging Bulk 
Part Status Active
Function Special Purpose
Technology Hall Effect
Polarization -
Sensing Range -
Test Condition -40°C ~ 150°C
Voltage - Supply 3.5V ~ 24V
Current - Supply (Max) 6mA
Current - Output (Max) 25mA
Output Type Open Collector
Features -
Operating Temperature -40°C ~ 150°C (TA)
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1