CAD | USD
Add To Favorites
Photo Not Available
SEN0144 Infrared (IR) Dust Sensor Module, Single Pass Through
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.99000 $16.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1738-SEN0144-ND
Copy   1738-SEN0144-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SEN0144

Copy   SEN0144
Description SHARP GP2Y1010AU0F COMPACT OPTIC
Copy   SHARP GP2Y1010AU0F COMPACT OPTIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Infrared (IR) Dust Sensor Module, Single Pass Through

Copy   Infrared (IR) Dust Sensor Module, Single Pass Through
Documents & Media
Datasheets GP2Y1010AU0F Datasheet
HTML Datasheet GP2Y1010AU0F Datasheet
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Active
Type Infrared (IR)
Output Type Voltage
Sensitivity 0.5V/(0.1mg/m3)
Current - DC Forward (If) (Max) 20mA
Voltage - Supply 4.5V ~ 5.5V
Mounting Type Chassis Mount
Operating Temperature -10°C ~ 65°C
Package / Case Module, Single Pass Through
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • B5W-LD0101-2 - Omron Electronics Inc-EMC Div | Z12211-ND DigiKey Electronics
  • B5W-LD0101-2
  • Omron Electronics Inc-EMC Div
  • SENSOR AIR QUALITY FLOW .5UM
  • Unit Price $21.65000
  • Z12211-ND
  • Photo Not Available
  • GP2Y1026AU0F
  • SHARP/Socle Technology
  • DUST SENSOR UNIT
  • Unit Price $10.65096
  • GP2Y1026AU0F-ND
  • B5W-LD0101-1 - Omron Electronics Inc-EMC Div | Z8244-ND DigiKey Electronics
  • B5W-LD0101-1
  • Omron Electronics Inc-EMC Div
  • SENSOR DUST AIR QUALITY 5V
  • Unit Price $22.45000
  • Z8244-ND
  • GP2Y1010AU0F - SHARP/Socle Technology | 1855-1012-ND DigiKey Electronics
  • GP2Y1010AU0F
  • SHARP/Socle Technology
  • SENSOR AIR QUALITY DUST
  • Unit Price $18.71000
  • 1855-1012-ND
  • 3686 - Adafruit Industries LLC | 1528-2509-ND DigiKey Electronics
  • 3686
  • Adafruit Industries LLC
  • SENSOR AIR QUALITY
  • Unit Price $61.00000
  • 1528-2509-ND
Additional Resources
Standard Package ? 1
Other Names 1738-SEN0144

09:24:37 9/17/2019