Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 8
8 Remaining
Filter Options:
Part Status
Clear
RF Family/Standard
Clear
Protocol
Clear
Frequency
Clear
Data Rate
Clear
Power - Output
Clear
Sensitivity
Clear
Serial Interfaces
Clear
Antenna Type
Clear
Utilized IC / Part
Clear
Voltage - Supply
Clear
Current - Receiving
Clear
Current - Transmitting
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
8 Remaining
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
30086 Datasheet 30086 - Parallax Inc. 30086-ND RF TXRX MOD BLUETOOTH TRACE ANT 10 - Immediate Available: 10 $92.83000 1 Minimum: 1 Bulk?
-
Active Bluetooth Bluetooth v2.1
-
2.4GHz 921kbps
-
-
UART Integrated, Trace
-
-
3.3V, 5V
-
20mA Through Hole -40°C ~ 85°C 7-SIP Module
32420D Datasheet 32420D - Parallax Inc. 32420D-ND WX ESP8266 WIFI DIP 3 - Immediate Available: 3 $38.67000 1 Minimum: 1 Bulk?
-
Active WiFi 802.11b/g/n
-
2.4GHz
-
-
-
-
-
ESP8266
-
3.3V 75mA 75mA Through Hole 0°C ~ 70°C Module
32420S Datasheet 32420S - Parallax Inc. 32420S-ND WX ESP8266 WIFI SIP 2 - Immediate Available: 2 $38.67000 1 Minimum: 1 Bulk?
-
Active WiFi 802.11b/g/n
-
2.4GHz
-
-
-
-
-
ESP8266
-
3.3V ~ 5V 75mA 75mA Through Hole 0°C ~ 70°C Module
32416 Datasheet 32416 - Parallax Inc. 32416-ND
XB24CAPIT-001 0 Available: 0
Standard Lead Time 3 Weeks
$35.58000 1
Non-Stock
?
Minimum: 1
Bulk?
-
Active 802.15.4
-
-
2.4GHz 250kbps 2dBm
-
SPI, UART Integrated, Trace
-
-
2.1V ~ 3.6V 28mA 33mA Through Hole -40°C ~ 85°C Module
32419 Datasheet 32419 - Parallax Inc. 32419PAR-ND
XBP24CAWIT-001 0 Available: 0
Standard Lead Time 3 Weeks
$58.01000 1
Non-Stock
?
Minimum: 1
Bulk?
-
Active 802.15.4
-
-
2.4GHz 250kbps 18dBm
-
SPI, UART Integrated, Wire Antenna
-
-
2.7V ~ 3.6V 31mA 120mA Through Hole -40°C ~ 85°C Module
-
Photo Not Available 30076-ND RF TXRX MODULE BLUETOOTH 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete Bluetooth Bluetooth v1.1
-
2.4GHz 90kBaud -4dBm -85dBm
-
-
-
-
5V ~ 10V 80mA 250mA Surface Mount -20°C ~ 75°C Module
27982 Datasheet 27982 - Parallax Inc. 27982-ND RF TXRX MODULE ISM<1GHZ WHIP ANT 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete General ISM < 1GHz
-
-
433MHz 9.6kBaud
-
-
-
Integrated, Whip
-
-
3.3V ~ 5V 6.1mA 12mA Through Hole 0°C ~ 70°C Module
30085 Datasheet 30085 - Parallax Inc. 30085-ND RF TXRX MOD BLUETOOTH CHIP ANT 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete Bluetooth Bluetooth v2.0, Class 2
-
2.4GHz 921.6kBaud
-
-
UART Integrated, Chip
-
-
3.3V ~ 5.5V
-
-
Through Hole 0°C ~ 45°C Module
Results per Page
Page 1/1

20:13:39 6/19/2019