Product Index > Relays > Safety Relays

Results: 15
15 Remaining
Filter Options:
Series
Clear
Mounting Type
Clear
Coil Voltage
Clear
Contact Form
Clear
Contact Rating (Current)
Clear
Switching Voltage
Clear
Features
Clear
Termination Style
Clear
Must Operate Voltage
Clear
Must Release Voltage
Clear
Operate Time
Clear
Operating Temperature
Clear
Contact Material
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
15 Remaining
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
Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Features Termination Style Must Operate Voltage Must Release Voltage Operate Time Release Time Operating Temperature Contact Material
   
RF1V-2A2BL-D24 Datasheet RF1V-2A2BL-D24 - IDEC 1885-1782-ND RELAY GEN PURPOSE 4PST 6A 24V 95 - Immediate Available: 95 $37.05000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 4PST-2NO/2NC (2 Form A, 2 Form B) 6A 250VAC, 30VDC - Max Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-5A1BL-D24 Datasheet RF1V-5A1BL-D24 - IDEC 1885-1740-ND RELAY GEN PURPOSE 6PST 6A 24V 64 - Immediate Available: 64 $43.85000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-5NO/1NC (5 Form A, 1 Form B) 6A 250VAC, 30VDC - Max Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-5A1BLD1-D24 Datasheet RF1V-5A1BLD1-D24 - IDEC 1885-1799-ND RELAY GEN PURPOSE 6PST 6A 24V 97 - Immediate Available: 97 $59.74000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-5NO/1NC (5 Form A, 1 Form B) 6A 250VAC, 30VDC - Max Diode, Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
HR1S-AF5130B Datasheet HR1S-AF5130B - IDEC 1885-1173-ND RELAY SAFETY 3PST 18A 24V 14 - Immediate Available: 14 $379.65000 1 Minimum: 1 Bulk? HR1S-AF Active DIN Rail 24VAC/DC 3PST-NO (3 Form A) 18A 240VAC, 24VDC - Max
-
Screw Terminal
-
-
20ms
-
-25°C ~ 55°C
-
RF1V-3A1B-D24 Datasheet RF1V-3A1B-D24 - IDEC 1885-1610-ND RELAY GEN PURPOSE 4PST 6A 24V 30 - Immediate Available: 30 $31.95000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 4PST-3NO/1NC (3 Form A, 1 Form B) 6A 250VAC, 30VDC - Max
-
PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-3A1BL-D24 Datasheet RF1V-3A1BL-D24 - IDEC 1885-1783-ND RELAY GEN PURPOSE 4PST 6A 24V 37 - Immediate Available: 37 $37.05000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 4PST-3NO/1NC (3 Form A, 1 Form B) 6A 250VAC, 30VDC - Max Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-5A1B-D24 Datasheet RF1V-5A1B-D24 - IDEC 1885-1764-ND RELAY GEN PURPOSE 6PST 6A 24V 67 - Immediate Available: 67 $38.75000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-5NO/1NC (5 Form A, 1 Form B) 6A 250VAC, 30VDC - Max
-
PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-3A1BLD1-D24 Datasheet RF1V-3A1BLD1-D24 - IDEC 1885-1672-ND RELAY GEN PURPOSE 4PST 6A 24V 28 - Immediate Available: 28 $56.00000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 4PST-3NO/1NC (3 Form A, 1 Form B) 6A 250VAC, 30VDC - Max Diode, Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-2A2BLD1-D24 Datasheet RF1V-2A2BLD1-D24 - IDEC 1885-1671-ND RELAY GEN PURPOSE 4PST 6A 24V 16 - Immediate Available: 16 $56.00000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 4PST-2NO/2NC (2 Form A, 2 Form B) 6A 250VAC, 30VDC - Max Diode, Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
HR1S-AC5121 Datasheet HR1S-AC5121 - IDEC 1885-1198-ND RELAY SAFETY 3PST 10.5A 24V 6 - Immediate Available: 6 $302.85000 1 Minimum: 1 Bulk? HR1S-AC Active DIN Rail 24VAC/DC 3PST-NO (3 Form A) 10.5A 240VAC, 24VDC - Max
-
Screw Terminal
-
-
100ms
-
-10°C ~ 55°C
-
RF1V-4A2BL-D24 Datasheet RF1V-4A2BL-D24 - IDEC 1885-1739-ND RELAY GEN PURPOSE 6PST 6A 24V 5 - Immediate Available: 5 $43.85000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-4NO/2NC (4 Form A, 2 Form B) 6A 250VAC, 30VDC - Max Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-3A3BLD1-D24 Datasheet RF1V-3A3BLD1-D24 - IDEC 1885-1796-ND RELAY GEN PURPOSE 6PST 6A 24V 3 - Immediate Available: 3 $59.74000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-3NO/3NC (3 Form A, 3 Form B) 6A 250VAC, 30VDC - Max Diode, Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-4A2BLD1-D12 Datasheet RF1V-4A2BLD1-D12 - IDEC 1885-1797-ND RELAY GEN PURPOSE 6PST 6A 24V 3 - Immediate Available: 3 $59.74000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-4NO/2NC (4 Form A, 2 Form B) 6A 250VAC, 30VDC - Max Diode, Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
RF1V-4A2BLD1-D24 Datasheet RF1V-4A2BLD1-D24 - IDEC 1885-1798-ND RELAY GEN PURPOSE 6PST 6A 24V 3 - Immediate Available: 3 $59.74000 1 Minimum: 1 Bulk? RF1V Active Through Hole 24VDC 6PST-4NO/2NC (4 Form A, 2 Form B) 6A 250VAC, 30VDC - Max Diode, Lighted Indicator PC Pin 18 VDC 2.4 VDC 20ms 20ms -40°C ~ 85°C Silver Tin Oxide (AgSnO)
HR2S-301N Datasheet HR2S-301N - IDEC 1885-1353-ND RELAY SAFETY 4PST 5A 24V 1 - Immediate Available: 1 $354.77000 1 Minimum: 1 Bulk? HR2S-301 Active DIN Rail 24VDC 4PST-3NO/1NC (3 Form A, 1 Form B) 5A 250VAC, 30VDC - Max
-
Screw Terminal
-
-
20ms
-
-10°C ~ 55°C
-
Results per Page
Page 1/1

12:57:17 4/24/2019