Product Index > Relays > Contactors (Electromechanical)

Results: 6
6 Remaining
Filter Options:
Manufacturer
Clear
Series
Clear
Mounting Type
Clear
Coil Voltage
Clear
Contact Rating (Current)
Clear
Switching Voltage
Clear
Features
Clear
Termination Style
Clear
Operating Temperature
Clear
Turn On Voltage (Max)
Clear
Turn Off Voltage (Min)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Mounting Type Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Features Termination Style Operating Temperature Turn On Voltage (Max) Turn Off Voltage (Min)
   
-
Photo Not Available 1864-1599-ND
New Product
REV CONTACT AC COIL 2NO AUX 10 - Immediate Available: 10 $84.57000 1 Minimum: 1 Bulk? CGMU Active Chassis Mount, DIN Rail 120VAC 3PST-NO (3 Form A) 12A 690VAC - Max Auxiliary Contacts Screw Terminal
-
-
-
CC50LA24 Datasheet Photo Not Available 1864-1551-ND
New Product
3P CONT L 24V 50/60HZ 2NO2NC 5 - Immediate Available: 5 $164.44000 1 Minimum: 1 Bulk? CC Active Chassis Mount, DIN Rail 24VAC 3PST-NO (3 Form A) 50A 690VAC - Max Auxiliary Contacts Box Lug -5°C ~ 60°C 20.4 VAC 7.2 VAC
-
Photo Not Available 2040-1001-ND Altran Magnetics, LLC RELAY CONTACTOR SPST 250A 36V 0 Available: 0 $197.33000 1 Minimum: 1 Bulk? AEV250 Active Chassis Mount 36VDC
-
250A 900VDC - Max Economizer, Sealed - Hermetically Stud, Wire Leads -40°C ~ 85°C 9 VDC 6 VDC
-
Photo Not Available 2040-1004-ND Altran Magnetics, LLC RELAY CONTACTOR SPST 150A 36V 0 Available: 0 $197.33000 1 Minimum: 1 Bulk? AEV150 Active Chassis Mount 36VDC
-
150A 900VDC - Max Economizer, Sealed - Hermetically Stud, Wire Leads -40°C ~ 85°C 9 VDC 6 VDC
-
Photo Not Available 2040-1006-ND Altran Magnetics, LLC RELAY CONTACTOR SPST 150A 36V 0 Available: 0 $197.33000 1 Minimum: 1 Bulk? AEV150 Active Chassis Mount 36VDC
-
150A 900VDC - Max Auxiliary Contacts, Economizer, Sealed - Hermetically Stud, Wire Leads -40°C ~ 85°C 9 VDC 6 VDC
-
Photo Not Available 2040-1000-ND Altran Magnetics, LLC RELAY CONTACTOR SPST 250A 36V 0 Available: 0 $199.68000 1 Minimum: 1 Bulk? AEV250 Active Chassis Mount 36VDC
-
250A 900VDC - Max Auxiliary Contacts, Economizer, Sealed - Hermetically Stud, Wire Leads -40°C ~ 85°C 9 VDC 6 VDC
Results per Page
Page 1/1

16:50:14 1/22/2019