Add To Favorites
NPOE-30W-1G Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 67.28000 $67.28
10 60.97300 $609.73
25 58.87080 $1,471.77
50 56.76800 $2,838.40
100 55.92700 $5,592.70
250 54.66556 $13,666.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TL1926-ND
Copy   TL1926-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPOE-30W-1G

Copy   NPOE-30W-1G
Description GIGABIT POE+ MIDSPAN ACTIVE INJE
Copy   GIGABIT POE+ MIDSPAN ACTIVE INJE
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate

Copy    Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Documents & Media
Datasheets NPOE-30W-1G
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series -
Part Status Active
Type Midspan Injector
Voltage - Input 100 ~ 240 VAC
Number of Ports 1
Voltage - Output -
Power (Watts) - Per Port 30W
Compliance IEEE802.3at
Data Rate 10/100/1000 Mbps
Features OCP, SCP
Operating Temperature 0°C ~ 50°C
Efficiency -
Mounting Type Desktop
Size / Dimension 5.40" L x 2.60" W x 1.40" H (137.2mm x 66.0mm x 35.6mm)
Note AC Power Cord Included
Input Connector IEC 320-C14 (Power), RJ45 (Data)
Output Connector RJ45 (Data, Power)
Approvals -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • POE-24 - American Electrical Inc. | 288-1662-ND DigiKey Electronics
  • POE-24
  • American Electrical Inc.
  • POE INJECTOR 33W
  • Unit Price $255.24000
  • 288-1662-ND
Additional Resources
Standard Package ? 1
Other Names TL1926

23:32:15 6/26/2019