CAD | USD
Add To Favorites
3-108-130 340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.68000 $14.68
50 13.40500 $670.25
100 12.61480 $1,261.48
500 12.41206 $6,206.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 486-5026-ND
Copy   486-5026-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3-108-130

Copy   3-108-130
Description POWER SUPPLY IP42 FOR LED- AND I
Copy   POWER SUPPLY IP42 FOR LED- AND I
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output

Copy   340mA 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets 3-108-130 Datasheet
Environmental Information RoHS3 Certificate
Featured Product PSUP 24 VDC Switching Power Supply
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series -
Part Status Active
Type Constant Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 24V
Current - Output (Max) 340mA
Power (Watts) 8W
Dimming -
Features OCP, OVP, SCP
Ratings IP42
Operating Temperature -30°C ~ 70°C
Efficiency -
Termination Style Wire Leads
Size / Dimension 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
Mounting Type Chassis Mount
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 5
Other Names 486-5026

17:24:24 9/15/2019