PA-1151-18SE 530mA 56 ~ 280V Constant Current LED Driver AC DC Converter Topology 1 Output
Product Overview
Digi-Key Part Number 160-2191-ND
Copy   160-2191-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PA-1151-18SE

Copy   PA-1151-18SE
Description LED DVR CC AC/DC 56-280V 530MA
Copy   LED DVR CC AC/DC 56-280V 530MA
Detailed Description

530mA 56 ~ 280V Constant Current LED Driver AC DC Converter Topology 1 Output

Copy   530mA 56 ~ 280V Constant Current LED Driver AC DC Converter Topology 1 Output
Documents & Media
Datasheets PA-1151-18 (SE) Series
Product Attributes Select All
Categories
Manufacturer Lite-On Inc.
Series PA-1151-18 (150W)
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 56 ~ 280V
Current - Output (Max) 530mA
Power (Watts) 150W
Voltage - Isolation 3.75kV
Dimming Analog
Features OCP, OTP, OVP, SCP
Ratings -
Operating Temperature -40°C ~ 55°C
Efficiency 91%
Termination Style Wire Leads
Size / Dimension 8.35" L x 2.36" W x 1.34" H (212.0mm x 60.0mm x 34.0mm)
Mounting Type Chassis Mount
Approvals cURus
Weight 2 lbs (907.2g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 20
Other Names 160-2191
PA-1151-18SE-ND

15:40:14 6/16/2019