PSC-RM20 Enclosed DC DC Converter 1 Output 24V 20A 28V Input
Product Overview
Digi-Key Part Number 1920-1147-ND
Copy   1920-1147-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSC-RM20

Copy   PSC-RM20
Description DC/DC CONVERTER 24V 480W
Copy   DC/DC CONVERTER 24V 480W
Detailed Description

Enclosed DC DC Converter 1 Output 24V 20A 28V Input

Copy   Enclosed DC DC Converter 1 Output 24V    20A 28V Input
Documents & Media
Datasheets Din Rail Power Supplies
Mfg CAD Models PSC-RM20.stp
2D Drawings PSC-RM20.dwg
PSC-RM20.dxf
3D Drawings PSC-RM20.pdf
Product Attributes Select All
Categories
Manufacturer Altech Corporation
Series PSC (480W)
Part Status Obsolete
Type Enclosed
Voltage - Input (Min) 21V
Voltage - Input (Max) 28V
Number of Outputs 1
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 480W
Applications -
Efficiency -
Operating Temperature -20°C ~ 70°C (With Derating)
Mounting Type DIN Rail
Size / Dimension 3.94" L x 2.19" W x 4.92" H (100.0mm x 55.5mm x 125.0mm)
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 2511120/1M
  • Altech Corporation
  • DIN RAIL 35 X 7.5MM 1M
  • Unit Price $5.45000
  • 1920-1122-ND
  • Photo Not Available
  • CA601/S
  • Altech Corporation
  • DIN RAIL 15 X 5.5MM 1M
  • Unit Price $5.35000
  • 1920-1123-ND
  • Photo Not Available
  • 2511120
  • Altech Corporation
  • DIN RAIL 35 X 7.5MM 2M
  • Unit Price $9.41000
  • 1920-1121-ND
  • Photo Not Available
  • CA701-15/S
  • Altech Corporation
  • DIN RAIL 35 X 15MM 1M
  • Unit Price $7.55000
  • 1920-1125-ND
Additional Resources
Standard Package ? 1
Other Names 1920-1147

12:43:01 6/19/2019