Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 2
2 Remaining
Filter Options:
Part Status
Clear
Voltage - Input
Clear
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Operating Temperature
Clear
Size / Dimension
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approvals
   
U280-001-W2-HG Datasheet Photo Not Available TL2276-ND
USB TABLET SMARTPHONE WALL CHARG 38 - Immediate Available: 38 $49.60000 1 Minimum: 1
-
Active North America Wall Mount (Class II) Fixed Blade 100 ~ 250 VAC 5.2V 2.5A 13W
-
-
Medical
-
0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 2.80" L x 1.16" W x 1.24" H (71.0mm x 29.5mm x 31.5mm) CSA, UL
UAC-1B Datasheet UAC-1B - Tripp Lite UAC-1B-ND
AC/DC WALL MOUNT ADAPTER 5V 5W 0 Available: 0
Obsolete
-
-
Obsolete North America Wall Mount (Class II) Fixed Blade 100 ~ 240 VAC 5V 1A 5W
-
-
ITE (Commercial)
-
-
USB A Receptacle
-
NEMA 1-15P
-
cULus
Results per Page
Page 1/1

20:29:11 8/18/2019