CAD | USD
Favorite

PS-9VCB-LBC-U-AU/NZ 9V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
12 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 25.21000 $25.21
5 24.82400 $124.12
10 24.43600 $244.36
25 23.27280 $581.82
50 22.49680 $1,124.84
100 20.94530 $2,094.53
250 20.68676 $5,171.69

Submit a request for quotation on quantities greater than those displayed.

PS-9VCB-LBC-U-AU/NZ

Datasheet
Digi-Key Part Number 881-1180-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PS-9VCB-LBC-U-AU/NZ
Copy  
Description AC/DC WALL MOUNT ADAPTER 9V 15W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets Cellular Accessories Order Guide
Product Attributes
Type Description Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Part Status Active
Region Utilized -
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 100 ~ 240 VAC
Voltage - Output 9V
Current - Output (Max) 1.7A
Power (Watts) 15W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector -
Cord Length -
Input Connector Multi-Blade
Size / Dimension -
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 07500159L
881-1180