Add To Favorites
PWRACAWALL16V1A 16V 16W AC/DC External Wall Mount Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 27.89000 $27.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PWRACAWALL16V1A-ND
Copy   PWRACAWALL16V1A-ND
Quantity Available 37
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PWRACAWALL16V1A

Copy   PWRACAWALL16V1A
Description AC/DC WALL MOUNT ADAPTER 16V 16W
Copy   AC/DC WALL MOUNT ADAPTER 16V 16W
Detailed Description

16V 16W AC/DC External Wall Mount Adapter Fixed Blade Input

Copy   16V 16W AC/DC External Wall Mount Adapter Fixed Blade Input
Product Attributes Select All
Categories
Manufacturer Linx Technologies Inc.
Series -
Part Status Not For New Designs
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input -
Voltage - Output 16V
Current - Output (Max) 1A
Power (Watts) 16W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension -
Approvals -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • ADP-KIT-001 - Linx Technologies Inc. | ADP-KIT-001-ND DigiKey Electronics
  • ADP-KIT-001
  • Linx Technologies Inc.
  • SMA RF ADAPTER KIT
  • Unit Price $232.11000
  • ADP-KIT-001-ND
Additional Resources
Standard Package ? 1

18:17:07 6/20/2019