Add To Favorites
Photo Not Available
14008 12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
3 17.05000 $51.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 14008-ND
Copy   14008-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14008

Copy   14008
Description AC TO DC 12V 3A WALL ADAPTER POW
Copy   AC TO DC 12V 3A WALL ADAPTER POW
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

12V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy   12V  AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Documents & Media
Datasheets Product Catalogue
Product Attributes Select All
Categories
Manufacturer Makeblock Co., LTD.
Series -
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 12V
Current - Output (Max) 3A
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D.
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension -
Approvals -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SWI12-12-N-P6 - CUI Inc. | 102-3432-ND DigiKey Electronics
  • SWI12-12-N-P6
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 12V 12W
  • Unit Price $18.66000
  • 102-3432-ND
Additional Resources
Standard Package ? 1

11:30:22 8/23/2019