CAD | USD
Add To Favorites
Photo Not Available
FIT0618 5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.08000 $11.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1738-FIT0618-ND
Copy   1738-FIT0618-ND
Quantity Available 146
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIT0618

Copy   FIT0618
Description POWER ADAPTER-5V 4A
Copy   POWER ADAPTER-5V 4A
Manufacturer Standard Lead Time 1 Weeks
Detailed Description

5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy   5V 20W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Documents & Media
Datasheets FIT0618
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 100 ~ 240 VAC
Voltage - Output 5V
Current - Output (Max) 4A
Power (Watts) 20W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector USB Micro
Cord Length -
Input Connector NEMA 1-15P
Size / Dimension -
Approvals cULus
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • T5989DV - Raspberry Pi | 1690-1022-ND DigiKey Electronics
  • T5989DV
  • Raspberry Pi
  • AC/DC WALL MNT ADAPTER 5.1V 13W
  • Unit Price $21.94000
  • 1690-1022-ND
  • QFWB-30-5-US01 - Qualtek | Q1187-ND DigiKey Electronics
  • QFWB-30-5-US01
  • Qualtek
  • PS UNIV INPUT 18W 5VDC US WALL M
  • Unit Price $12.58000
  • Q1187-ND
  • SWI10-5-N-MUB - CUI Inc. | 102-4137-ND DigiKey Electronics
  • SWI10-5-N-MUB
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 10W
  • Unit Price $12.98000
  • 102-4137-ND
  • FIT0479 - DFRobot | 1738-1048-ND DigiKey Electronics
  • FIT0479
  • DFRobot
  • CBL USB2.0 A PLUG TO MICRO B PLU
  • Unit Price $4.87000
  • 1738-1048-ND
  • SWI25-5-N-P5 - CUI Inc. | 102-4196-ND DigiKey Electronics
  • SWI25-5-N-P5
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 20W
  • Unit Price $20.68000
  • 102-4196-ND
Additional Resources
Standard Package ? 1
Other Names 1738-FIT0618

15:23:58 9/15/2019