Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

Results: 9
9 Remaining
Filter Options:
Part Status
Clear
Region Utilized
Clear
Form
Clear
Input Type
Clear
Voltage - Input
Clear
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
No Load Power Consumption
Clear
Polarization
Clear
Applications
Clear
Efficiency
Clear
Operating Temperature
Clear
Output Connector
Clear
Cord Length
Clear
Input Connector
Clear
Size / Dimension
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approvals
   
PA-1360-5M00 Datasheet PA-1360-5M00 - Lite-On Inc. 160-2076-ND AC/DC DESKTOP ADAPTER 12V 36W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 12V 3A 36W 300mW (Max) Positive Center ITE (Commercial) 85% 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.5mm 72" (1.83m) IEC 320-C8 4.98" L x 1.97" W x 1.20" H (126.5mm x 50.0mm x 30.6mm)
-
PB-1240-6SA0 Datasheet PB-1240-6SA0 - Lite-On Inc. 160-2075-ND AC/DC DESKTOP ADAPTER 12V 24W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key
-
Desktop (Class II) Cord (Sold Separately) 90 ~ 132 VAC 12V 2A 24W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) IEC 320-C8 4.41" L x 2.05" W x 1.22" H (112.0mm x 52.0mm x 31.0mm)
-
PA-1100-22L Datasheet PA-1100-22L - Lite-On Inc. 160-2088-ND AC/DC WALL MOUNT ADAPTER 5V 10W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key North America Wall Mount Fixed Blade 90 ~ 264 VAC 5V 2A 10W 100mW (Max)
-
ITE (Commercial) 76% 0°C ~ 40°C USB A Receptacle
-
NEMA 1-15P 0.94" L x 1.34" W x 1.90" H (23.9mm x 34.0mm x 48.3mm)
-
PB-1120-8SA0 Datasheet PB-1120-8SA0 - Lite-On Inc. 160-2072-ND AC/DC WALL MOUNT ADAPTER 12V 12W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key North America Wall Mount Fixed Blade 90 ~ 132 VAC 12V 1A 12W 300mW (Max) Positive Center ITE (Commercial) Level V 0°C ~ 40°C Barrel Plug, 1.7mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) NEMA 1-15P 3.52" L x 1.42" W x 1.95" H (89.3mm x 36.0mm x 49.5mm)
-
PA-1041-71IL-LF Datasheet PA-1041-71IL-LF - Lite-On Inc. 160-2078-ND AC/DC DESKTOP ADAPTER 12V 40W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 3.33A 40W 100mW (Max)
-
ITE (Commercial) 85% 0°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm 59" (1.50m) IEC 320-C14 4.27" L x 1.89" W x 1.20" H (108.5mm x 48.0mm x 30.5mm)
-
PA-1061-02IL-LF Datasheet PA-1061-02IL-LF - Lite-On Inc. 160-2079-ND AC/DC DESKTOP ADAPTER 12V 60W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 5A 60W 300mW (Max) Positive Center ITE (Commercial) 87% 0°C ~ 40°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm 41.34" (1.05m) IEC 320-C14 4.72" L x 2.36" W x 1.38" H (120.0mm x 60.0mm x 35.0mm)
-
PA-1081-01LT-LF Datasheet PA-1081-01LT-LF - Lite-On Inc. 160-2080-ND AC/DC DESKTOP ADAPTER 12V 80W 0 Available: 0
Discontinued at Digi-Key
-
-
Discontinued at Digi-Key International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 12V 6.67A 80W 300mW (Max)
-
ITE (Commercial) 87% 0°C ~ 40°C Power DIN, 4 Pin 59" (1.50m) IEC 320-C14 5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm)
-
PA-1300-03C0 Datasheet Photo Not Available 160-2084-ND AC/DC DESKTOP ADAPTER 19V 30W 0 Available: 0
Obsolete
-
-
Obsolete International Desktop (Class II) Cord (Sold Separately) 90 ~ 264 VAC 19V 1.58A 30W
-
-
-
-
0°C ~ 40°C
-
70.9" (1.80m) IEC 320-C8 3.52" L x 1.42" W x 1.04" H (89.5mm x 36.0mm x 26.5mm)
-
PA-1300-04C0 Datasheet Photo Not Available 160-2089-ND AC/DC DESKTOP ADAPTER 19V 30W 0 Available: 0
Obsolete
-
-
Obsolete International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 19V 1.58A 30W
-
Positive Center ITE (Commercial) 84% 0°C ~ 40°C
-
70.9" (1.80m) IEC 320-C6 3.52" L x 1.42" W x 1.04" H (89.5mm x 36.0mm x 26.5mm) CE
Results per Page
Page 1/1

20:52:47 6/25/2019