CAD | USD
Favorite

Photo Not Available
MIKROE-2183 5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.93000 $19.93

Submit a request for quotation on quantities greater than those displayed.

MIKROE-2183

Datasheet
Digi-Key Part Number MIKROE-2183-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIKROE-2183
Copy  
Description WALL POWER SUPPLY 5V-3A
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

5V 15W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input

Copy  
Documents & Media
Datasheets SYS1541-Wxx Series
Product Attributes
Type Description Select All
Categories
Manufacturer MikroElektronika
Series SYS1541 (15W)
Part Status Active
Region Utilized International
Form Wall Mount (Class II)
Input Type Multi-Blade (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 15W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm
Cord Length 59" (1.50m)
Input Connector Multi-Blade (Sold Separately)
Size / Dimension 3.68" L x 1.81" W x 1.41" H (93.5mm x 46.0mm x 35.8mm)
Approval Agency BSMI, CCC, CE, cULus, EAC, EK, FCC, GS, RCM, SAA, TUV
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1