Photo Not Available
76000773 Front End AC DC Converter 1 Output 5V 5.5A 100 ~ 240 VAC Input
Product Overview
Digi-Key Part Number 76000773-ND
Copy   76000773-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76000773

Copy   76000773
Description AC/DC CONVERTER 5V 28W
Copy   AC/DC CONVERTER 5V 28W
Detailed Description

Front End AC DC Converter 1 Output 5V 5.5A 100 ~ 240 VAC Input

Copy   Front End AC DC Converter 1 Output 5V    5.5A 100 ~ 240 VAC Input
Documents & Media
Datasheets 76000773
PCN Design/Specification Release of XCTU v6.3.8 23/May/2017
Product Attributes Select All
Categories
Manufacturer Digi International
Series -
Part Status Active
Type Front End
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.5A
Power (Watts) 28W
Applications -
Efficiency -
Operating Temperature -10°C ~ 45°C
Features -
Mounting Type Rack Mount
Size / Dimension 8.09" L x 4.04" W x 2.09" H (205.6mm x 102.6mm x 53.0mm)
Minimum Load Required -
Approvals CE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
California Prop 65
Additional Resources
Standard Package ? 1

10:43:55 8/23/2019