Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

Results: 17
17 Remaining
Filter Options:
Series
Clear
Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Voltage - Isolation
Clear
Efficiency
Clear
Operating Temperature
Clear
Features
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
17 Remaining
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
Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
PS5R-VD24 Datasheet PS5R-VD24 - IDEC 1885-1543-ND POWER SUPPLY 60W 24VDC DIN 176 - Immediate Available: 176 $97.77000 1 Minimum: 1 PS5R-V (60W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
2.5A 60W Hazardous Locations, Industrial, ITE (Commercial) 3kV 86% -25°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.25" L x 1.42" W x 3.74" H (108.0mm x 36.0mm x 95.0mm)
PS5R-VE24 Datasheet PS5R-VE24 - IDEC 1885-1490-ND POWER SUPPLY 90W 24VDC DIN 28 - Immediate Available: 28 $164.41000 1 Minimum: 1 PS5R-V (90W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
3.75A 90W Hazardous Locations, Industrial, ITE (Commercial) 3kV 89% -25°C ~ 65°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.25" L x 1.42" W x 3.74" H (108.0mm x 36.0mm x 95.0mm)
PS5R-VB24 Datasheet PS5R-VB24 - IDEC 1885-1648-ND POWER SUPPLY 15W 24VDC DIN 50 - Immediate Available: 50 $85.19000 1 Minimum: 1 PS5R-V (15W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
650mA 16W Hazardous Locations, Industrial, ITE (Commercial) 3kV 84% -25°C ~ 75°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
PS5R-VF24 Datasheet PS5R-VF24 - IDEC 1885-1451-ND POWER SUPPLY 120W 24VDC DIN 16 - Immediate Available: 16 $190.37000 1 Minimum: 1 PS5R-V (120W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
5A 120W Hazardous Locations, Industrial, ITE (Commercial) 3kV 89% -25°C ~ 65°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.76" L x 1.81" W x 4.53" H (121.0mm x 46.0mm x 115.0mm)
PS5R-VG24 Datasheet PS5R-VG24 - IDEC 1885-1376-ND POWER SUPPLY 240W 24VDC DIN 7 - Immediate Available: 7 $274.47000 1 Minimum: 1 PS5R-V (240W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
10A 240W Hazardous Locations, Industrial, ITE (Commercial) 3kV 90% -25°C ~ 65°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.92" L x 2.36" W x 4.92" H (125.0mm x 60.0mm x 125.0mm)
PS6R-F24 Datasheet PS6R-F24 - IDEC 1885-1387-ND POWER SUPPLY 120W 24VDC DIN 4 - Immediate Available: 4 $275.24000 1 Minimum: 1 PS6R (120W) Active Enclosed 1 85 ~ 264 VAC, 110 ~ 350 VDC 24V
-
-
-
5A 120W Industrial, ITE (Commercial) 3kV 90% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.92" L x 1.46" W x 4.92" H (125.0mm x 37.0mm x 125.0mm)
PS6R-J24 Datasheet PS6R-J24 - IDEC 1885-1268-ND POWER SUPPLY 480W 24VDC DIN 3 - Immediate Available: 3 $529.32000 1 Minimum: 1 PS6R (480W) Active Enclosed 1 85 ~ 264 VAC, 110 ~ 350 VDC 24V
-
-
-
20A 480W Industrial, ITE (Commercial) 3kV 93% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.92" L x 3.35" W x 4.92" H (125.0mm x 85.0mm x 125.0mm)
PS5R-VA05 Datasheet PS5R-VA05 - IDEC 1885-1727-ND POWER SUPPLY 7.5W 5VDC DIN 10 - Immediate Available: 10 $71.93000 1 Minimum: 1 PS5R-V (7.5W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 5V
-
-
-
1.5A 7.5W Hazardous Locations, Industrial, ITE (Commercial) 3kV 74% -25°C ~ 75°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.76" L x 1.77" W x 2.95" H (70.0mm x 45.0mm x 75.0mm)
PS5R-VA24 Datasheet PS5R-VA24 - IDEC 1885-1729-ND POWER SUPPLY 7.5W 24VDC DIN 10 - Immediate Available: 10 $71.93000 1 Minimum: 1 PS5R-V (7.5W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
300mA 7.2W Hazardous Locations, Industrial, ITE (Commercial) 3kV 80% -25°C ~ 75°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.76" L x 1.77" W x 2.95" H (70.0mm x 45.0mm x 75.0mm)
PS5R-VA12 Datasheet PS5R-VA12 - IDEC 1885-1728-ND POWER SUPPLY 7.5W 12VDC DIN 9 - Immediate Available: 9 $67.55000 1 Minimum: 1 PS5R-V (7.5W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 12V
-
-
-
600mA 7.2W Hazardous Locations, Industrial, ITE (Commercial) 3kV 79% -25°C ~ 75°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 2.76" L x 1.77" W x 2.95" H (70.0mm x 45.0mm x 75.0mm)
PS5R-VB05 Datasheet PS5R-VB05 - IDEC 1885-1646-ND POWER SUPPLY 10W 5VDC DIN 15 - Immediate Available: 15 $85.19000 1 Minimum: 1 PS5R-V (10W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 5V
-
-
-
2A 10W Hazardous Locations, Industrial, ITE (Commercial) 3kV 77% -25°C ~ 75°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
PS5R-VB12 Datasheet PS5R-VB12 - IDEC 1885-1647-ND POWER SUPPLY 15W 12VDC DIN 6 - Immediate Available: 6 $85.19000 1 Minimum: 1 PS5R-V (15W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 12V
-
-
-
1.3A 16W Hazardous Locations, Industrial, ITE (Commercial) 3kV 82% -25°C ~ 75°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
PS5R-VC12 Datasheet PS5R-VC12 - IDEC 1885-1598-ND POWER SUPPLY 30W 12VDC DIN 14 - Immediate Available: 14 $94.64000 1 Minimum: 1 PS5R-V (30W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 12V
-
-
-
2.5A 30W Hazardous Locations, Industrial, ITE (Commercial) 3kV 85% -25°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
PS5R-VC24 Datasheet PS5R-VC24 - IDEC 1885-1599-ND POWER SUPPLY 30W 24VDC DIN 13 - Immediate Available: 13 $94.64000 1 Minimum: 1 PS5R-V (30W) Active Enclosed 1 85 ~ 264 VAC, 100 ~ 370 VDC 24V
-
-
-
1.3A 31W Hazardous Locations, Industrial, ITE (Commercial) 3kV 87% -25°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 3.74" L x 0.89" W x 3.54" H (95.0mm x 22.5mm x 90.0mm)
PS6R-G24 Datasheet PS6R-G24 - IDEC 1885-1334-ND POWER SUPPLY 240W 24VDC DIN 7 - Immediate Available: 7 $388.16000 1 Minimum: 1 PS6R (240W) Active Enclosed 1 85 ~ 264 VAC, 110 ~ 350 VDC 24V
-
-
-
10A 240W Industrial, ITE (Commercial) 3kV 91% -10°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.92" L x 2.36" W x 4.92" H (125.0mm x 60.0mm x 125.0mm)
PS5R-TJ24 Datasheet PS5R-TJ24 - IDEC 1885-1267-ND 3PHASE PWR SPLY 480W 24VDC 2 - Immediate Available: 2 $529.32000 1 Minimum: 1
-
Active Enclosed 1 360 ~ 575 VAC (2PH), 320 ~ 575 VAC (3PH) 24V
-
-
-
20A 480W Industrial, ITE (Commercial) 2kV 91% -25°C ~ 70°C Adjustable Output, IP20 DIN Rail 6.00" L x 4.53" W x 5.12" H (152.5mm x 115.0mm x 130.0mm)
PS3X-C24AFC Datasheet PS3X-C24AFC - IDEC 1885-1502-ND PS3X POWER SUPPLY 25W 24VDC 3 - Immediate Available: 3 $79.27000 1 Minimum: 1 PS3X (25W) Active Enclosed 1 85 ~ 264 VAC, 125 ~ 375 VDC 24V
-
-
-
1.1A 26W ITE (Commercial) 3kV 84% -20°C ~ 70°C (With Derating) Adjustable Output, Universal Input DIN Rail 3.11" L x 1.12" W x 2.00" H (79.0mm x 28.5mm x 50.8mm)
Results per Page
Page 1/1

14:52:10 4/25/2019