CAD | USD

Photo Not Available
AS1312-BWLT-33 Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 200mA 0.7V - 5V Input
Price & Procurement
0 In Stock

AS1312-BWLT-33

Datasheet
Digi-Key Part Number AS1312-BWLT-33-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AS1312-BWLT-33
Copy  
Description DC DC CONVERTER 3.3V
Copy  
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 200mA 0.7V - 5V Input

Copy  
Documents & Media
Datasheets AS1312
PCN Obsolescence/ EOL Mult Dev EOL 8/Oct/2018
Product Attributes
Type Description Select All
Categories
Manufacturer ams
Series -
Part Status Obsolete
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 5V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Applications ITE (Commercial)
Features Remote On/Off, OTP
Operating Temperature -40°C ~ 85°C
Efficiency 94%
Mounting Type Surface Mount
Package / Case 8-UFBGA, WLCSP
Size / Dimension 0.06" L x 0.03" W x 0.02" H (1.6mm x 0.8mm x 0.5mm)
Supplier Device Package 8-WLCSP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000
Other Names 188120033