Product Index > Power Supplies - Board Mount > DC DC Converters

Results: 4
4 Remaining
Filter Options:
Voltage - Output 1
Clear
Voltage - Output 2
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining
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
Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features
   
410-293-A Datasheet 410-293-A - Digilent, Inc. 1286-1106-ND DC DC CONVERTER +/-12V 2W 33 - Immediate Available: 33 $29.57000 1 Minimum: 1 Bulk? PowerBrick Active Breadboard Module 2 4.5V 5.5V 12V -12V
-
-
100mA, 100mA 2W
-
-
-
-
-
Through Hole
-
-
-
-
410-294-A Datasheet 410-294-A - Digilent, Inc. 1286-1108-ND DC DC CONVERTER +/-5V 2W 23 - Immediate Available: 23 $29.57000 1 Minimum: 1 Bulk? PowerBrick Active Breadboard Module 2 4.5V 5.5V 5V -5V
-
-
250mA, 200mA 2W
-
-
-
-
-
Through Hole
-
-
-
-
410-294-B Datasheet 410-294-B - Digilent, Inc. 1286-1109-ND DC DC CONVERTER +/-3.3V 2W 27 - Immediate Available: 27 $29.57000 1 Minimum: 1 Bulk? PowerBrick Active Breadboard Module 2 4.5V 5.5V 3.3V -3.3V
-
-
350mA, 320mA 2W
-
-
-
-
-
Through Hole
-
-
-
-
410-293-B Datasheet 410-293-B - Digilent, Inc. 1286-1107-ND DC DC CONVERTER +/-9V 2W 1 - Immediate Available: 1 $29.57000 1 Minimum: 1 Bulk? PowerBrick Active Breadboard Module 2 4.5V 5.5V 9V -9V
-
-
130mA, 130mA 2W
-
-
-
-
-
Through Hole
-
-
-
-
Results per Page
Page 1/1

05:43:54 6/17/2019