Product Index > Optoelectronics > Infrared, UV, Visible Emitters

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Wavelength
Clear
Viewing Angle
Clear
Orientation
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
7 Remaining
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
Packaging Series Part Status Type Current - DC Forward (If) (Max) Radiant Intensity (Ie) Min @ If Wavelength Voltage - Forward (Vf) (Typ) Viewing Angle Orientation Operating Temperature Mounting Type Package / Case
   
GL480E00000F Datasheet GL480E00000F - SHARP/Socle Technology 1855-1055-ND EMITTER IR 950NM 50MA RADIAL 0 Available: 0
Active
-
Tube?
-
Active Infrared (IR) 50mA
-
950nm 1.2V 26° Side View -25°C ~ 85°C (TA) Through Hole Radial
GL100MN1MP1 Datasheet GL100MN1MP1 - SHARP/Socle Technology 1855-1060-2-ND EMITTER IR 940NM 50MA SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Infrared (IR) 50mA
-
940nm 1.2V 20° Top View -30°C ~ 85°C (TA) Surface Mount 2-SMD, No Lead
GL100MN1MP1 Datasheet GL100MN1MP1 - SHARP/Socle Technology 1855-1060-1-ND EMITTER IR 940NM 50MA SMD 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Infrared (IR) 50mA
-
940nm 1.2V 20° Top View -30°C ~ 85°C (TA) Surface Mount 2-SMD, No Lead
GL100MN1MP1 Datasheet GL100MN1MP1 - SHARP/Socle Technology 1855-1060-6-ND EMITTER IR 940NM 50MA SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete Infrared (IR) 50mA
-
940nm 1.2V 20° Top View -30°C ~ 85°C (TA) Surface Mount 2-SMD, No Lead
GL100MN0MP1 Datasheet GL100MN0MP1 - SHARP/Socle Technology 1855-1061-2-ND EMITTER IR 940NM 50MA SMD 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active Infrared (IR) 50mA
-
940nm 1.2V 20° Top View -30°C ~ 85°C (TA) Surface Mount 2-SMD, No Lead
GL100MN0MP1 Datasheet GL100MN0MP1 - SHARP/Socle Technology 1855-1061-1-ND EMITTER IR 940NM 50MA SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Infrared (IR) 50mA
-
940nm 1.2V 20° Top View -30°C ~ 85°C (TA) Surface Mount 2-SMD, No Lead
GL100MN0MP1 Datasheet GL100MN0MP1 - SHARP/Socle Technology 1855-1061-6-ND EMITTER IR 940NM 50MA SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Infrared (IR) 50mA
-
940nm 1.2V 20° Top View -30°C ~ 85°C (TA) Surface Mount 2-SMD, No Lead
Results per Page
Page 1/1

04:11:34 6/16/2019