Photo Not Available
259012-1 Fiber Optic Transmitter 1320nm 1.7V 150mA ST
Product Overview
Digi-Key Part Number A20193-ND
Copy   A20193-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

259012-1

Copy   259012-1
Description LED 1.3UM ST STYLE STD.
Copy   LED 1.3UM ST STYLE STD.
Detailed Description

Fiber Optic Transmitter 1320nm 1.7V 150mA ST

Copy   Fiber Optic Transmitter 1320nm 1.7V 150mA ST
Documents & Media
Datasheets Electro-Optic Packaged Components
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Part Status Obsolete
Wavelength 1320nm
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 150mA
Voltage - DC Reverse (Vr) (Max) 2V
Capacitance 15pF
Connector Type ST
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names A20193

20:02:45 6/26/2019