Add To Favorites
SX5E-HU055B Network Switch - Unmanaged 5 Ports IP30
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 175.16000 $175.16
10 164.21300 $1,642.13
25 156.55040 $3,913.76
100 147.79210 $14,779.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1885-1466-ND
Copy   1885-1466-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SX5E-HU055B

Copy   SX5E-HU055B
Description NETWORK SWITCH-UNMANAGED 5 PORT
Copy   NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Network Switch - Unmanaged 5 Ports IP30

Copy   Network Switch - Unmanaged 5 Ports IP30
Documents & Media
Datasheets SX5E Datasheet
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer IDEC
Series SX5E
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 5
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 18 ~ 30VAC, 9 ~ 60VDC
Ingress Protection IP30
Mounting Type DIN Rail
Operating Temperature -40°C ~ 75°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1885-1466

13:31:58 4/24/2019