Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Number of Channels
Clear
Current Transfer Ratio (Min)
Clear
Current Transfer Ratio (Max)
Clear
Input Type
Clear
Output Type
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
13 Remaining
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
Packaging Series Part Status Number of Channels Voltage - Isolation Current Transfer Ratio (Min) Current Transfer Ratio (Max) Turn On / Turn Off Time (Typ) Rise / Fall Time (Typ) Input Type Output Type Voltage - Output (Max) Current - Output / Channel Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Vce Saturation (Max) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OCP-PCT114/E Datasheet OCP-PCT114/E - Lumex Opto/Components Inc. 67-1560-5-ND OPTOISOLATR 5KV TRANSISTOR 4-DIP 0 Available: 0
Active
-
Tube?
-
Active 1 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
OCP-PCT218/E Datasheet OCP-PCT218/E - Lumex Opto/Components Inc. 67-1561-5-ND OPTOISOLATOR 5KV 2CH TRANS 8-DIP 0 Available: 0
Active
-
Tube?
-
Active 2 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
OCP-PCT4116/E Datasheet OCP-PCT4116/E - Lumex Opto/Components Inc. 67-1562-5-ND OPTOISOLTR 5KV 4CH TRANS 16-DIP 0 Available: 0
Active
-
Tube?
-
Active 4 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
OCP-PCTB116/E Datasheet OCP-PCTB116/E - Lumex Opto/Components Inc. 67-1563-5-ND OPTOISO 5KV TRANS W/BASE 6DIP 0 Available: 0
Active
-
Tube?
-
Active 1 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor with Base 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
OCP-PCT124/A Datasheet OCP-PCT124/A - Lumex Opto/Components Inc. 67-1564-5-ND OPTOISOLATR 5KV TRANSISTOR 4-DIP 0 Available: 0
Active
-
Tube?
-
Active 1 5000Vrms 60% @ 1mA 600% @ 1mA
-
5µs, 4µs AC, DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
OCP-PCT4216/A Datasheet OCP-PCT4216/A - Lumex Opto/Components Inc. 67-1565-5-ND OPTOISOLTR 5KV 4CH TRANS 16-DIP 0 Available: 0
Active
-
Tube?
-
Active 4 5000Vrms 60% @ 1mA 600% @ 1mA
-
5µs, 4µs AC, DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
OCP-PCT114/E-TR Datasheet OCP-PCT114/E-TR - Lumex Opto/Components Inc. 67-1613-2-ND OPTOISOLATR 5KV TRANSISTOR 4-SMD 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active 1 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
OCP-PCT218/E-TR Datasheet OCP-PCT218/E-TR - Lumex Opto/Components Inc. 67-1614-2-ND OPTOISOLATOR 5KV 2CH TRANS 8SMD 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active 2 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Surface Mount 8-SMD, Gull Wing 8-SMD
-
OCP-PCTB116/E-TR - Lumex Opto/Components Inc. 67-1615-2-ND OPTOISO 5KV TRANS W/BASE 6SMD 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active 1 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor with Base 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Surface Mount 6-SMD, Gull Wing 6-SMD
OCP-PCT124/A-TR Datasheet OCP-PCT124/A-TR - Lumex Opto/Components Inc. 67-1616-2-ND OPTOISOLATR 5KV TRANSISTOR 4-SMD 0 Available: 0
Active
-
Tape & Reel (TR)?
-
Active 1 5000Vrms 60% @ 1mA 600% @ 1mA
-
5µs, 4µs AC, DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Surface Mount 4-SMD, Gull Wing 4-SMD
-
OCP-PCT4116/E-TR - Lumex Opto/Components Inc. 67-1618-5-ND OPTOISOLTR 5KV 4CH TRANS 16-SMD 0 Available: 0
Active
-
Tube?
-
Active 4 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Surface Mount 16-SMD, Gull Wing 16-SMD
OCP-PCT4216/A-TR Datasheet OCP-PCT4216/A-TR - Lumex Opto/Components Inc. 67-1619-5-ND OPTOISOLTR 5KV 4CH TRANS 16-SMD 0 Available: 0
Active
-
Tube?
-
Active 4 5000Vrms 60% @ 1mA 600% @ 1mA
-
5µs, 4µs AC, DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Surface Mount 16-SMD, Gull Wing 16-SMD
OCP-PCT114/C Datasheet OCP-PCT114/C - Lumex Opto/Components Inc. 67-2044-5-ND OPTOISOLATR 5KV TRANSISTOR 4-DIP 0 Available: 0
Active
-
Tube?
-
Active 1 5000Vrms 60% @ 2mA 600% @ 2mA
-
5µs, 4µs DC Transistor 60V 50mA 1.2V 50mA 300mV -30°C ~ 100°C Through Hole 4-DIP (0.300", 7.62mm) 4-DIP
Results per Page
Page 1/1

13:43:25 7/19/2019