CAD | USD

Product Index > Isolators > Optoisolators - Logic Output

Results: 2
2 Similar Products Remaining
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
2 Similar Products Remaining
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
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
OCP-PCP116 Datasheet OCP-PCP116 - Lumex Opto/Components Inc. 67-1566-5-ND OPTOISO 5KV OPEN COLLECTOR 6DIP 0 Available: 0
Active
-
Tube
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
9µs, 15µs 100ns, 50ns 1.2V 50mA 4.5V ~ 17V -25°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
OCP-PCP116-TR Datasheet OCP-PCP116-TR - Lumex Opto/Components Inc. 67-1617-2-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 0 Available: 0
Active
-
Tape & Reel (TR)
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA
-
9µs, 15µs 100ns, 50ns 1.2V 50mA 4.5V ~ 17V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
Results per Page
Page 1/1

05:18:51 9/22/2019