CAD | USD

Product Index > Isolators > Optoisolators - Logic Output

Results: 16
16 Similar Products Remaining
Filter Options:
Packaging
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Output Type
Clear
Current - Output / Channel
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Forward (Vf) (Typ)
Clear
Current - DC Forward (If) (Max)
Clear
Voltage - Supply
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
16 Similar Products Remaining
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
Minimum Quantity Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
H11L1SMT/R Datasheet H11L1SMT/R - Isocom Components 2004 LTD H11L1SMTR-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 4,000 - Immediate Available: 4,000 $0.57337 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SMT/R Datasheet H11L1SMT/R - Isocom Components 2004 LTD H11L1SMCT-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 4,322 - Immediate Available: 4,322 $1.72000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
H11L1SMT/R Datasheet H11L1SMT/R - Isocom Components 2004 LTD H11L1SMDKR-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 4,322 - Immediate Available: 4,322 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
6N137SMT/R Datasheet 6N137SMT/R - Isocom Components 2004 LTD 6N137SMTR-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 3,000 - Immediate Available: 3,000 $0.55903 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -55°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137SMT/R Datasheet 6N137SMT/R - Isocom Components 2004 LTD 6N137SMCT-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 3,205 - Immediate Available: 3,205 $1.68000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -55°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137SMT/R Datasheet 6N137SMT/R - Isocom Components 2004 LTD 6N137SMDKR-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 3,205 - Immediate Available: 3,205 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -55°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
H11L1 Datasheet H11L1 - Isocom Components 2004 LTD H11L1IS-ND OPTOISO 5KV OPEN COLLECTOR 6DIP 1,627 - Immediate Available: 1,627 $1.66000 1 Minimum: 1 Tube
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3V ~ 15V -25°C ~ 85°C Through Hole 6-DIP (0.300", 7.62mm) 6-DIP
6N137 Datasheet 6N137 - Isocom Components 2004 LTD 6N137IS-ND OPTOISO 5KV 1CH OPEN COLL 8DIP 1,061 - Immediate Available: 1,061 $1.66000 1 Minimum: 1 Tube
-
Active 1 1/0 5000Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 40ns, 10ns 1.4V 50mA 7V -55°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
H11L1SM Datasheet H11L1SM - Isocom Components 2004 LTD H11L1SMIS-ND OPTOISO 5KV OPEN COLLECTOR 6SMD 2,837 - Immediate Available: 2,837 $1.52000 1 Minimum: 1 Tube
-
Active 1 1/0 5000Vrms
-
DC Open Collector 50mA 1MHz 6µs, 3µs 100ns, 50ns
-
50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SMD, Gull Wing 6-SMD
ICPL2601 Datasheet ICPL2601 - Isocom Components 2004 LTD ICPL2601-ND OPTOISOLATOR 2.5KV OPN COLL 8DIP 2,255 - Immediate Available: 2,255 $3.33000 1 Minimum: 1 Tube
-
Active 1 1/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 75ns, 75ns
-
1.55V 20mA 7V 0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
ICPL2601SMT&R Datasheet ICPL2601SMT&R - Isocom Components 2004 LTD ICPL2601SMTR-ND OPTOISOLATOR 2.5KV OPN COLL 8SMD 1,000 - Immediate Available: 1,000 $0.86005 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 75ns, 75ns
-
1.55V 20mA 7V 0°C ~ 70°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
ICPL2601SMT&R Datasheet ICPL2601SMT&R - Isocom Components 2004 LTD ICPL2601SMCT-ND OPTOISOLATOR 2.5KV OPN COLL 8SMD 1,971 - Immediate Available: 1,971 $2.58000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 75ns, 75ns
-
1.55V 20mA 7V 0°C ~ 70°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
ICPL2601SMT&R Datasheet ICPL2601SMT&R - Isocom Components 2004 LTD ICPL2601SMDKR-ND OPTOISOLATOR 2.5KV OPN COLL 8SMD 1,971 - Immediate Available: 1,971 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 2500Vrms 1kV/µs DC Open Collector, Schottky Clamped 25mA 10Mbps 75ns, 75ns
-
1.55V 20mA 7V 0°C ~ 70°C Surface Mount 8-SMD, Gull Wing 8-SMD Gull Wing
ICPL0601SMT&R Datasheet ICPL0601SMT&R - Isocom Components 2004 LTD ICPL0601SMTR-ND OPTOISO 3.75KV OPN COLLECTOR 0 Available: 0
Standard Lead Time 2 Weeks
$0.93961 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.4V 20mA 7V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ICPL0601SMT&R Datasheet ICPL0601SMT&R - Isocom Components 2004 LTD ICPL0601SMCT-ND OPTOISO 3.75KV OPN COLLECTOR 1,979 - Immediate Available: 1,979 $2.97000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.4V 20mA 7V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
ICPL0601SMT&R Datasheet ICPL0601SMT&R - Isocom Components 2004 LTD ICPL0601SMDKR-ND OPTOISO 3.75KV OPN COLLECTOR 1,979 - Immediate Available: 1,979 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 1/0 3750Vrms 5kV/µs DC Open Collector 50mA 10Mbps 75ns, 75ns 30ns, 10ns 1.4V 20mA 7V -40°C ~ 100°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

02:31:42 9/20/2019