Product Index > Isolators > Optoisolators - Logic Output

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PC400J00000F Datasheet PC400J00000F - SHARP/Socle Technology 1855-1047-2-ND OPTOISO 3.75KV OPEN COLL 5MFP 12,000 - Immediate Available: 12,000 $1.58689 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
OPIC™ Active 1 1/0 3750Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-MFP
PC400J00000F Datasheet PC400J00000F - SHARP/Socle Technology 1855-1047-1-ND OPTOISO 3.75KV OPEN COLL 5MFP 12,306 - Immediate Available: 12,306 $4.69000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
OPIC™ Active 1 1/0 3750Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-MFP
PC400J00000F Datasheet PC400J00000F - SHARP/Socle Technology 1855-1047-6-ND OPTOISO 3.75KV OPEN COLL 5MFP 12,306 - Immediate Available: 12,306 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
OPIC™ Active 1 1/0 3750Vrms
-
DC Open Collector 50mA
-
6µs, 3µs 100ns, 50ns 1.1V 50mA 3V ~ 15V -25°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-MFP
Results per Page
Page 1/1

19:16:08 6/20/2019