Product Index > Isolators > Optoisolators - Logic Output

Results: 12
12 Remaining
Filter Options:
Packaging
Clear
Voltage - Isolation
Clear
Output Type
Clear
Data Rate
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Supply
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
12 Remaining
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
Packaging Series Part Status Number of Channels Inputs - Side 1/Side 2 Voltage - Isolation Common Mode Transient Immunity (Min) Input Type Output Type Current - Output / Channel Data Rate Propagation Delay tpLH / tpHL (Max) Rise / Fall Time (Typ) Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-2-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 92,000 - Immediate Available: 92,000 $0.41198 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-1-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 93,918 - Immediate Available: 93,918 $1.37000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137S-TA1 Datasheet 6N137S-TA1 - Lite-On Inc. 160-1794-6-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 93,918 - Immediate Available: 93,918 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
6N137 Datasheet 6N137 - Lite-On Inc. 160-1791-ND OPTOISO 5KV 1CH OPEN COLL 8DIP 15,308 - Immediate Available: 15,308 $1.18000 1 Minimum: 1 Tube?
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 10MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
6N137S Datasheet 6N137S - Lite-On Inc. 160-1793-ND OPTOISO 5KV 1CH OPEN COLL 8SMD 62,622 - Immediate Available: 62,622 $1.19000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Surface Mount 8-SMD, Gull Wing 8-SMD
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-2-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 2,000 - Immediate Available: 2,000 $0.99181 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7V ~ 3.6V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-1-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,681 - Immediate Available: 3,681 $2.94000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7V ~ 3.6V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-0601 Datasheet LTV-0601 - Lite-On Inc. 160-2055-6-ND OPTOISO 3.75KV OPN COLLECTOR 8SO 3,681 - Immediate Available: 3,681 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 2.7V ~ 3.6V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LTV-M601 Datasheet Photo Not Available 160-2219-2-ND OPTOCOUPLER HS PHOTO TRANS 5SOP 9,000 - Immediate Available: 9,000 $0.79726 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 21ns, 7ns 1.38V 20mA 2.7V ~ 3.6V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-SOP
LTV-M601 Datasheet Photo Not Available 160-2219-1-ND OPTOCOUPLER HS PHOTO TRANS 5SOP 11,837 - Immediate Available: 11,837 $2.64000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 21ns, 7ns 1.38V 20mA 2.7V ~ 3.6V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-SOP
LTV-M601 Datasheet Photo Not Available 160-2219-6-ND OPTOCOUPLER HS PHOTO TRANS 5SOP 11,837 - Immediate Available: 11,837 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 1/0 3750Vrms 10kV/µs DC Open Collector, Schottky Clamped 50mA 15MBd 75ns, 75ns 21ns, 7ns 1.38V 20mA 2.7V ~ 3.6V, 4.5V ~ 5.5V -40°C ~ 85°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads 5-SOP
6N137M Datasheet 6N137M - Lite-On Inc. 160-1792-ND OPTOISO 5KV 1CH OPEN COLL 8DIP 0 Available: 0
Standard Lead Time 10 Weeks
$0.37231 2,000
Non-Stock
?
Minimum: 2,000
Tube?
-
Active 1 1/0 5000Vrms 10kV/µs DC Open Collector 50mA 15MBd 75ns, 75ns 22ns, 6.9ns 1.38V 20mA 7V -40°C ~ 85°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
Results per Page
Page 1/1

17:06:56 6/25/2019