Product Index > Isolators > Isolators - Gate Drivers

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Common Mode Transient Immunity (Min)
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Current - Output High, Low
Clear
Current - Peak Output
Clear
Voltage - Forward (Vf) (Typ)
Clear
Current - DC Forward (If) (Max)
Clear
Voltage - Output Supply
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
13 Remaining
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
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
IS314P Datasheet IS314P - Isocom Components 2004 LTD IS314PTR-ND 6 PIN IGBT GATE DRIVEWIDE BODY H 4,000 - Immediate Available: 4,000 $0.99608 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314P Datasheet IS314P - Isocom Components 2004 LTD IS314PCT-ND 6 PIN IGBT GATE DRIVEWIDE BODY H 4,988 - Immediate Available: 4,988 $2.73000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314P Datasheet IS314P - Isocom Components 2004 LTD IS314PDKR-ND 6 PIN IGBT GATE DRIVEWIDE BODY H 4,988 - Immediate Available: 4,988 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS341W Datasheet IS341W - Isocom Components 2004 LTD IS341WTR-ND 6 PIN IGBT GATE DRIVEWIDE BODY & 5,000 - Immediate Available: 5,000 $1.16173 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 2.5A, 2.5A 3A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS341W Datasheet IS341W - Isocom Components 2004 LTD IS341WCT-ND 6 PIN IGBT GATE DRIVEWIDE BODY & 5,000 - Immediate Available: 5,000 $3.24000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 2.5A, 2.5A 3A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS341W Datasheet IS341W - Isocom Components 2004 LTD IS341WDKR-ND 6 PIN IGBT GATE DRIVEWIDE BODY & 5,000 - Immediate Available: 5,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 2.5A, 2.5A 3A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
ICPL3120 Datasheet ICPL3120 - Isocom Components 2004 LTD ICPL3120-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 250 - Immediate Available: 250 $3.11000 1 Minimum: 1 Tube?
-
Active Optical Coupling 1 5000Vrms 25kV/µs 500ns, 500ns 100ns 100ns, 100ns 2A, 2A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 110°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
-
IS314W Datasheet IS314W - Isocom Components 2004 LTD IS314WTR-ND OPTOISO 5KV 1CH GATE DRIVER 6SO 0 Available: 0
Standard Lead Time 2 Weeks
$0.83007 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314W Datasheet IS314W - Isocom Components 2004 LTD IS314WCT-ND OPTOISO 5KV 1CH GATE DRIVER 6SO 594 - Immediate Available: 594 $2.60000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS314W Datasheet IS314W - Isocom Components 2004 LTD IS314WDKR-ND OPTOISO 5KV 1CH GATE DRIVER 6SO 594 - Immediate Available: 594 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS480P Datasheet IS480P - Isocom Components 2004 LTD IS480PTR-ND OPTOISO 5KV 1CH GATE DRIVER 6SO 0 Available: 0
Standard Lead Time 2 Weeks
$1.04588 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 220ns 120ns 35ns, 35ns 200mA, 200mA
-
1.33V 10mA 4.5V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS480P Datasheet IS480P - Isocom Components 2004 LTD IS480PCT-ND OPTOISO 5KV 1CH GATE DRIVER 6SO 965 - Immediate Available: 965 $2.88000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 220ns 120ns 35ns, 35ns 200mA, 200mA
-
1.33V 10mA 4.5V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
IS480P Datasheet IS480P - Isocom Components 2004 LTD IS480PDKR-ND OPTOISO 5KV 1CH GATE DRIVER 6SO 965 - Immediate Available: 965 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 200ns, 220ns 120ns 35ns, 35ns 200mA, 200mA
-
1.33V 10mA 4.5V ~ 30V -40°C ~ 105°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SO Stretched
-
Results per Page
Page 1/1

03:34:53 6/18/2019