Photo Not Available
PSDM-0DN1-5040 Gate Driver Magnetic Coupling 3500Vrms Module
Product Overview
Digi-Key Part Number PSDM-0DN1-5040-ND
Copy   PSDM-0DN1-5040-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSDM-0DN1-5040

Copy   PSDM-0DN1-5040
Description DGTL ISO 3.5KV GATE DRVR MODULE
Copy   DGTL ISO 3.5KV GATE DRVR MODULE
Detailed Description

Gate Driver Magnetic Coupling 3500Vrms Module

Copy    Gate Driver Magnetic Coupling 3500Vrms Module
Product Attributes Select All
Categories
Manufacturer Schurter Inc.
Series -
Packaging ? Bulk ?
Part Status Obsolete
Technology Magnetic Coupling
Voltage - Isolation 3500Vrms
Common Mode Transient Immunity (Min) -
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Current - Output High, Low -
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 10V ~ 15V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case Module
Supplier Device Package Module
Approvals UR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package ? 18

02:42:48 6/25/2019