Product Index > Isolators > Isolators - Gate Drivers

Results: 14
14 Remaining
Filter Options:
Packaging
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Current - Output High, Low
Clear
Current - Peak Output
Clear
Voltage - Output Supply
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
14 Remaining
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
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
-
Photo Not Available LTV-155E-ND OPTOISO 3750VDC GATE DRIVER 5SOP 0 Available: 0
Standard Lead Time 12 Weeks
$0.60547 6,000
Non-Stock
?
Minimum: 6,000
Tape & Reel (TR)?
-
Active Optical Coupling 1 3750VDC 20kV/µs 200ns, 200ns 70ns 35ns, 35ns 800mA, 800mA 1A 1.37V 25mA 10V ~ 30V -30°C ~ 105°C Surface Mount 6-SOIC (0.173", 4.40mm Width), 5 Leads
-
cUR, IEC/EN/DIN, UR
LTV-3150S-TA1 Datasheet LTV-3150S-TA1 - Lite-On Inc. LTV-3150S-TA1-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 12 Weeks
$1.07006 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 800mA, 800mA 1A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUR, IEC/EN/DIN, UR
LTV-3150-L-S-TA1 Datasheet Photo Not Available LTV-3150-L-S-TA1-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 12 Weeks
$1.07006 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 1A, 1A 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUR, IEC/EN/DIN, UR
LTV-3120S-TA1 Datasheet LTV-3120S-TA1 - Lite-On Inc. LTV-3120S-TA1-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 10 Weeks
$1.15085 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 2.5A, 2.5A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUR, IEC/EN/DIN, UR
LTV-3150 Datasheet LTV-3150 - Lite-On Inc. LTV-3150-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Standard Lead Time 10 Weeks
$1.17291 800
Non-Stock
?
Minimum: 800
Tube?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 800mA, 800mA 1A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP cUR, IEC/EN/DIN, UR
LTV-3150-L Datasheet Photo Not Available LTV-3150-L-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Standard Lead Time 12 Weeks
$1.17291 800
Non-Stock
?
Minimum: 800
Tube?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 1A, 1A 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP cUL, IEC/EN/DIN, UR
LTV-3150-L-M Datasheet Photo Not Available LTV-3150-L-M-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Standard Lead Time 12 Weeks
$1.17539 800
Non-Stock
?
Minimum: 800
Tube?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 1A, 1A 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP cUL, IEC/EN/DIN, UR
LTV-3150M Datasheet Photo Not Available LTV-3150M-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Standard Lead Time 12 Weeks
$1.17539 800
Non-Stock
?
Minimum: 800
Tube?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 800mA, 800mA 1A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP cUR, IEC/EN/DIN, UR
LTV-3150S Datasheet LTV-3150S - Lite-On Inc. LTV-3150S-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 12 Weeks
$1.17539 800
Non-Stock
?
Minimum: 800
Tube?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 800mA, 800mA 1A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUR, IEC/EN/DIN, UR
LTV-3150-L-S Datasheet Photo Not Available LTV-3150-L-S-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 12 Weeks
$1.17539 800
Non-Stock
?
Minimum: 800
Tube?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 1A, 1A 1A 1.37V 25mA 10V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUL, IEC/EN/DIN, UR
LTV-3120 Datasheet Photo Not Available LTV-3120-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Standard Lead Time 10 Weeks
$1.26303 800
Non-Stock
?
Minimum: 800
Tube?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 2.5A, 2.5A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP cUR, IEC/EN/DIN, UR
LTV-3120M Datasheet Photo Not Available LTV-3120M-ND OPTOISO 5KV 1CH GATE DRIVER 8DIP 0 Available: 0
Standard Lead Time 12 Weeks
$1.26571 800
Non-Stock
?
Minimum: 800
Tube?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 2.5A, 2.5A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Through Hole 8-DIP (0.400", 10.16mm) 8-DIP cUR, IEC/EN/DIN, UR
LTV-3120S Datasheet Photo Not Available LTV-3120S-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 10 Weeks
$1.27334 800
Non-Stock
?
Minimum: 800
Tube?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 2.5A, 2.5A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUR, IEC/EN/DIN, UR
LTV-3120S-TA Datasheet Photo Not Available LTV-3120S-TA-ND OPTOISO 5KV 1CH GATE DRIVER 8SMD 0 Available: 0
Standard Lead Time 12 Weeks
$1.49750 2,000
Non-Stock
?
Minimum: 2,000
Tape & Reel (TR)?
-
Active Optical Coupling 1 5000Vrms 15kV/µs 400ns, 400ns 120ns 42ns, 50ns 2.5A, 2.5A 2.5A 1.37V 25mA 15V ~ 30V -40°C ~ 105°C Surface Mount 8-SMD, Gull Wing 8-SMD cUR, IEC/EN/DIN, UR
Results per Page
Page 1/1

22:24:24 8/21/2019