Product Index > Isolators > Isolators - Gate Drivers

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining

FOD8332
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
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
FOD8332 Datasheet FOD8332 - ON Semiconductor FOD8332-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0
Standard Lead Time 7 Weeks
$7.93000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC UL
FOD8332V Datasheet FOD8332V - ON Semiconductor FOD8332VOS-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0
Standard Lead Time 7 Weeks
$8.45000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC IEC/EN/DIN, UL
FOD8332R2 Datasheet FOD8332R2 - ON Semiconductor FOD8332R2TR-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0
Standard Lead Time 7 Weeks
$3.70193 750
Non-Stock
?
Minimum: 750
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC UL
FOD8332R2 Datasheet FOD8332R2 - ON Semiconductor FOD8332R2CT-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC UL
FOD8332R2 Datasheet FOD8332R2 - ON Semiconductor FOD8332R2DKR-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC UL
FOD8332R2V Datasheet FOD8332R2V - ON Semiconductor FOD8332R2VTR-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0
Standard Lead Time 24 Weeks
$3.94209 750
Non-Stock
?
Minimum: 750
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC IEC/EN/DIN, UL
FOD8332R2V Datasheet FOD8332R2V - ON Semiconductor FOD8332R2VCT-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC IEC/EN/DIN, UL
FOD8332R2V Datasheet FOD8332R2V - ON Semiconductor FOD8332R2VDKR-ND OPTOISO 4.243KV GATE DRIVER 16SO 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 4243Vrms 35kV/µs 250ns, 250ns 100ns 50ns, 50ns 2.5A, 2.5A 3A 1.45V 25mA 3V ~ 15V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC IEC/EN/DIN, UL
Results per Page
Page 1/1

09:10:39 7/16/2019