Product Index > Isolators > Isolators - Gate Drivers

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Approvals
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
9 Remaining

FOD8314
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
Packaging Series Part Status Technology Number of Channels Voltage - Isolation Common Mode Transient Immunity (Min) Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Current - Output High, Low Current - Peak Output Voltage - Forward (Vf) (Typ) Current - DC Forward (If) (Max) Voltage - Output Supply Operating Temperature Mounting Type Package / Case Supplier Device Package Approvals
   
FOD8314 Datasheet FOD8314 - ON Semiconductor FOD8314OS-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 1,978 - Immediate Available: 1,978 $2.87000 1 Minimum: 1 Tube?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314R2 Datasheet FOD8314R2 - ON Semiconductor FOD8314R2TR-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0
Standard Lead Time 7 Weeks
$0.79591 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314R2 Datasheet FOD8314R2 - ON Semiconductor FOD8314R2CT-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314R2 Datasheet FOD8314R2 - ON Semiconductor FOD8314R2DKR-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314TR2 Datasheet FOD8314TR2 - ON Semiconductor FOD8314TR2TR-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0
Standard Lead Time 12 Weeks
$0.84317 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314TR2 Datasheet FOD8314TR2 - ON Semiconductor FOD8314TR2CT-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314TR2 Datasheet FOD8314TR2 - ON Semiconductor FOD8314TR2DKR-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314T Datasheet FOD8314T - ON Semiconductor FOD8314T-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0
Standard Lead Time 12 Weeks
$1.06361 2,000
Non-Stock
?
Minimum: 2,000
Tube?
Alternate Packaging
-
Active Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP UL
FOD8314TR2V Datasheet Photo Not Available FOD8314TR2V-ND
OPTOISO 5KV 1CH GATE DRIVER 6SOP 0 Available: 0
Standard Lead Time 11 Weeks
$2.10194 1,000
Non-Stock
?
Minimum: 1,000
Tape & Reel (TR)?
-
Active Optical Coupling 1 5000Vrms 20kV/µs 500ns, 500ns 300ns 60ns, 40ns 1A, 1A 1.5A 1.5V 25mA 16V ~ 30V -40°C ~ 100°C Surface Mount 6-SOIC (0.268", 6.80mm Width) 6-SOP IEC/EN/DIN, UL
Results per Page
Page 1/1

19:51:26 7/23/2019