Product Index > Isolators > Digital Isolators

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
ISO1I811TXUMA1 Datasheet ISO1I811TXUMA1 - Infineon Technologies ISO1I811TXUMA1TR-ND DGTL ISO 500V I2C/SPI 48TSSOP 2,000 - Immediate Available: 2,000 $5.23368 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
ISOFACE™ Active Magnetic Coupling SPI No 8 8/0 Unidirectional 500VAC 25kV/µs
-
-
-
-
2.85V ~ 5.5V -40°C ~ 85°C Surface Mount 48-TFSOP (0.240", 6.10mm Width) 48-TSSOP
ISO1I811TXUMA1 Datasheet ISO1I811TXUMA1 - Infineon Technologies ISO1I811TXUMA1CT-ND DGTL ISO 500V I2C/SPI 48TSSOP 2,552 - Immediate Available: 2,552 $9.87000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ISOFACE™ Active Magnetic Coupling SPI No 8 8/0 Unidirectional 500VAC 25kV/µs
-
-
-
-
2.85V ~ 5.5V -40°C ~ 85°C Surface Mount 48-TFSOP (0.240", 6.10mm Width) 48-TSSOP
ISO1I811TXUMA1 Datasheet ISO1I811TXUMA1 - Infineon Technologies ISO1I811TXUMA1DKR-ND DGTL ISO 500V I2C/SPI 48TSSOP 2,552 - Immediate Available: 2,552 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ISOFACE™ Active Magnetic Coupling SPI No 8 8/0 Unidirectional 500VAC 25kV/µs
-
-
-
-
2.85V ~ 5.5V -40°C ~ 85°C Surface Mount 48-TFSOP (0.240", 6.10mm Width) 48-TSSOP
ISO1I813TXUMA1 Datasheet ISO1I813TXUMA1 - Infineon Technologies ISO1I813TXUMA1TR-ND DGTL ISO 500V I2C/SPI 48TSSOP 0 Available: 0
Standard Lead Time 16 Weeks
$5.70462 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
ISOFACE™ Active Magnetic Coupling SPI No 8 8/0 Unidirectional 500VAC 25kV/µs
-
-
-
-
2.85V ~ 5.5V -40°C ~ 85°C Surface Mount 48-TFSOP (0.240", 6.10mm Width) 48-TSSOP
ISO1I813TXUMA1 Datasheet ISO1I813TXUMA1 - Infineon Technologies ISO1I813TXUMA1CT-ND DGTL ISO 500V I2C/SPI 48TSSOP 1,201 - Immediate Available: 1,201 $10.75000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
ISOFACE™ Active Magnetic Coupling SPI No 8 8/0 Unidirectional 500VAC 25kV/µs
-
-
-
-
2.85V ~ 5.5V -40°C ~ 85°C Surface Mount 48-TFSOP (0.240", 6.10mm Width) 48-TSSOP
ISO1I813TXUMA1 Datasheet ISO1I813TXUMA1 - Infineon Technologies ISO1I813TXUMA1DKR-ND DGTL ISO 500V I2C/SPI 48TSSOP 1,201 - Immediate Available: 1,201 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
ISOFACE™ Active Magnetic Coupling SPI No 8 8/0 Unidirectional 500VAC 25kV/µs
-
-
-
-
2.85V ~ 5.5V -40°C ~ 85°C Surface Mount 48-TFSOP (0.240", 6.10mm Width) 48-TSSOP
Results per Page
Page 1/1

10:58:24 6/24/2019