CAD | USD
Add To Favorites
I13TL1A0 General Purpose Digital Isolator 3000Vrms 3 Channel 3kV/µs CMTI 8-LGA
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 34.07000 $34.07
10 31.42200 $314.22
25 30.00920 $750.23
100 26.83160 $2,683.16
250 25.59592 $6,398.98
500 24.36026 $12,180.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1102-5364-ND
Copy   1102-5364-ND
Quantity Available 118
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

I13TL1A0

Copy   I13TL1A0
Description DGTL ISO 3KV 3CH GEN PURP 8LGA
Copy   DGTL ISO 3KV 3CH GEN PURP 8LGA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Digital Isolator 3000Vrms 3 Channel 3kV/µs CMTI 8-LGA

Copy   General Purpose Digital Isolator 3000Vrms 3 Channel  3kV/µs CMTI 8-LGA
Documents & Media
Datasheets I13xL1A0 Datasheet
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series -
Packaging ? Bag
Part Status Active
Technology Magnetic Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 1/2
Channel Type Unidirectional
Voltage - Isolation 3000Vrms
Common Mode Transient Immunity (Min) 3kV/µs
Data Rate -
Propagation Delay tpLH / tpHL (Max) 58ns, 84ns
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 65ns, 22ns
Voltage - Supply 2.5V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-LGA
Supplier Device Package 8-LGA (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
California Prop 65
You May Also Be Interested In
  • Photo Not Available
  • D44TL1A0
  • Vicor Corporation
  • BCM DIG SUPERVISOR 10X10MM LGA
  • Unit Price $31.85000
  • 1102-5365-ND
  • PI3105-00-HVIZ - Vicor Corporation | 1102-5335-ND DigiKey Electronics
  • PI3105-00-HVIZ
  • Vicor Corporation
  • DC DC CONVERTER 12V 60W
  • Unit Price $85.60000
  • 1102-5335-ND
  • S48SP3R310NRFB - Delta Electronics | 941-1043-ND DigiKey Electronics
  • S48SP3R310NRFB
  • Delta Electronics
  • DC DC CONVERTER 3.3V 35W
  • Unit Price $54.19000
  • 941-1043-ND
  • 1823214 - Phoenix Contact | 277-11616-1-ND DigiKey Electronics
  • 1823214
  • Phoenix Contact
  • TERM BLK 4P TOP ENTRY 3.5MM PCB
  • Unit Price $5.48000
  • 277-11616-1-ND
  • MP3H6115A6U - NXP USA Inc. | MP3H6115A6U-ND DigiKey Electronics
  • MP3H6115A6U
  • NXP USA Inc.
  • IC PRESSURE SENSOR 16.7PSI 8SSOP
  • Unit Price $24.31000
  • MP3H6115A6U-ND
Additional Resources
Standard Package ? 1
Other Names 1102-5364

05:25:45 9/17/2019