CAD | USD

Product Index > Isolators > Digital Isolators

Results: 4,693
4,693 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Technology
Clear
Type
Clear
Isolated Power
Clear
Number of Channels

Clear
Inputs - Side 1/Side 2
Clear
Channel Type
Clear
Voltage - Isolation
Clear
Common Mode Transient Immunity (Min)
Clear
Data Rate
Clear
Propagation Delay tpLH / tpHL (Max)
Clear
Pulse Width Distortion (Max)
Clear
Rise / Fall Time (Typ)
Clear
Voltage - Supply
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
4,693 Remaining
Results per Page
Page 188/188
|< 184 185 186 187 188 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
CAD
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IL 611A-2 Datasheet IL 611A-2 - NVE Corp/Isolation Products 390-IL611A-2-ND IL 611A-2 DGTL ISO 2.5KV 2CH GEN PURP 8DIP 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 2 2/0 Unidirectional 2500Vrms 15kV/µs 10Mbps 75ns, 25ns
-
-
3V ~ 5.5V -55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
IL 611A-3 Datasheet IL 611A-3 - NVE Corp/Isolation Products 390-IL611A-3-ND IL 611A-3 DGTL ISO 2.5KV GEN PURP 8SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 2 2/0 Unidirectional 2500Vrms 15kV/µs 10Mbps 75ns, 25ns
-
-
3V ~ 5.5V -55°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IL 261-3B Datasheet IL 261-3B - NVE Corp/Isolation Products 390-IL261-3B-ND IL 261-3B DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 5 4/1 Unidirectional 2500Vrms 30kV/µs 110Mbps 15ns, 15ns 3ns 1ns, 1ns 3V ~ 5.5V -40°C ~ 85°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
IL 261B Datasheet IL 261B - NVE Corp/Isolation Products 390-IL261B-ND IL 261B DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 5 4/1 Unidirectional 2500Vrms 30kV/µs 110Mbps 15ns, 15ns 3ns 1ns, 1ns 3V ~ 5.5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
IL 612-2 Datasheet IL 612-2 - NVE Corp/Isolation Products 390-IL612-2-ND IL 612-2 DGTL ISO 2.5KV 2CH GEN PURP 8DIP 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 2 1/1 Unidirectional 2500Vrms 15kV/µs 40Mbps 25ns, 25ns 10ns 2ns, 2ns 3V ~ 5.5V -55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
IL 612-3 Datasheet IL 612-3 - NVE Corp/Isolation Products 390-IL612-3-ND IL 612-3 DGTL ISO 2.5KV GEN PURP 8SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 2 1/1 Unidirectional 2500Vrms 15kV/µs 40Mbps 25ns, 25ns 10ns 2ns, 2ns 3V ~ 5.5V -55°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IL 612A-2 Datasheet IL 612A-2 - NVE Corp/Isolation Products 390-IL612A-2-ND IL 612A-2 DGTL ISO 2.5KV 2CH GEN PURP 8DIP 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 2 1/1 Unidirectional 2500Vrms 15kV/µs 10Mbps 75ns, 25ns
-
-
3V ~ 5.5V -55°C ~ 125°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
IL 612A-3 Datasheet IL 612A-3 - NVE Corp/Isolation Products 390-IL612A-3-ND IL 612A-3 DGTL ISO 2.5KV GEN PURP 8SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 2 1/1 Unidirectional 2500Vrms 15kV/µs 10Mbps 75ns, 25ns
-
-
3V ~ 5.5V -55°C ~ 125°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IL 613 Datasheet IL 613 - NVE Corp/Isolation Products 390-IL613-ND IL 613 DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 3 3/0 Unidirectional 2500Vrms 15kV/µs 40Mbps 25ns, 25ns 10ns 2ns, 2ns 3V ~ 5.5V -55°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
IL 613-3 Datasheet IL 613-3 - NVE Corp/Isolation Products 390-IL613-3-ND IL 613-3 DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 3 3/0 Unidirectional 2500Vrms 15kV/µs 40Mbps 25ns, 25ns 10ns 2ns, 2ns 3V ~ 5.5V -55°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
IL 614 Datasheet IL 614 - NVE Corp/Isolation Products 390-IL614-ND IL 614 DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 3 2/1 Unidirectional 2500Vrms 15kV/µs 40Mbps 25ns, 25ns 10ns 2ns, 2ns 3V ~ 5.5V -55°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
IL 614-3 Datasheet IL 614-3 - NVE Corp/Isolation Products 390-IL614-3-ND IL 614-3 DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 3 2/1 Unidirectional 2500Vrms 15kV/µs 40Mbps 25ns, 25ns 10ns 2ns, 2ns 3V ~ 5.5V -55°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
IL 260B Datasheet IL 260B - NVE Corp/Isolation Products 390-IL260B-ND IL 260B DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 5 5/0 Unidirectional 2500Vrms 30kV/µs 110Mbps 15ns, 15ns 3ns 1ns, 1ns 3V ~ 5.5V -40°C ~ 85°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
IL 260-3B Datasheet IL 260-3B - NVE Corp/Isolation Products 390-IL260-3B-ND IL 260-3B DGTL ISO 2.5KV GEN PURP 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) General Purpose No 5 5/0 Unidirectional 2500Vrms 30kV/µs 110Mbps 15ns, 15ns 3ns 1ns, 1ns 3V ~ 5.5V -40°C ~ 85°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
IL 485E-3V Datasheet IL 485E-3V - NVE Corp/Isolation Products 390-IL485E-3V-ND IL 485E-3V DGTL ISO RS422/RS485 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) RS422, RS485 No 3 2/1 Unidirectional 2500Vrms 20kV/µs 35Mbps 32ns, 32ns
-
8ns, 8ns 3V ~ 5.5V, 4.5V ~ 5.5V -40°C ~ 100°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
TJA1052IT/1Y Datasheet TJA1052IT/1Y - NXP USA Inc. TJA1052IT/1Y-ND TJA1052IT/1Y DGTL ISOLATOR 1KV 2CH CAN 16SO 0 Available: 0
Obsolete
-
Tape & Reel (TR) Automotive, AEC-Q100 Obsolete Capacitive Coupling CAN No 1 1/1 Unidirectional 1000Vrms 20kV/µs 5Mbps
-
-
-
3V ~ 5.25V -40°C ~ 125°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SO
TJF1052IT/1Y Datasheet TJF1052IT/1Y - NXP USA Inc. TJF1052IT/1Y-ND TJF1052IT/1Y DGTL ISOLATOR 1KV 2CH CAN 16SO 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Capacitive Coupling CAN No 2 1/1 Unidirectional 1000Vrms 20kV/µs 2Mbps
-
-
-
3V ~ 5.25V -40°C ~ 105°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SO
IL 41050T-3E Datasheet IL 41050T-3E - NVE Corp/Isolation Products 390-IL41050T-3E-ND
IL 41050T-3E DGTL ISO 2.5KV 2CH CAN 16SOIC 0 Available: 0
Obsolete
-
Tube IsoLoop® Obsolete GMR (Giant Magnetoresistive) CAN No 2 1/1 Unidirectional 2500Vrms 30kV/µs 1Mbps
-
-
-
3V ~ 5.5V, 4.75V ~ 5.25V -55°C ~ 125°C Surface Mount 16-SOIC (0.154", 3.90mm Width) 16-SOIC
Results per Page
Page 188/188
|< 184 185 186 187 188 > >|

19:55:46 12/5/2019