Add To Favorites
Photo Not Available
MB39C308BGF-G-ERE1 - Converter, Intel LPIA Platform VR Voltage Regulator IC 6 Output 208-PFBGA (9x9)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,500 10.24219 $15,363.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SPMB39C308BGF-G-ERE1-ND
Copy   SPMB39C308BGF-G-ERE1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MB39C308BGF-G-ERE1

Copy   MB39C308BGF-G-ERE1
Description IC DC-DC CONV 6CH 208FBGA
Copy   IC DC-DC CONV 6CH 208FBGA
Detailed Description

- Converter, Intel LPIA Platform VR Voltage Regulator IC 6 Output 208-PFBGA (9x9)

Copy   - Converter, Intel LPIA Platform VR Voltage Regulator IC 6 Output 208-PFBGA (9x9)
Documents & Media
Datasheets MB39C308
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Converter, Intel LPIA Platform VR
Voltage - Input 5.5V ~ 12.6V
Number of Outputs 6
Voltage - Output 5V, 3.3V, 1.5V, Adj
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 208-LFBGA
Supplier Device Package 208-PFBGA (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,500
Other Names SPMB39C308BGF-G-ERE1

19:57:03 4/19/2019