Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 332
332 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Output Configuration
Clear
Output Type
Clear
Number of Regulators
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)

Clear
Current - Supply (Max)
Clear
PSRR
Clear
Control Features
Clear
Protection Features
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
332 Remaining

Manufacturer
Results per Page
Page 1/14
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AS1358-BTTT-45 Datasheet AS1358-BTTT-45 - ams AS1358-BTTT-45TR-ND IC REG LIN 4.5V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 4.5V
-
0.95V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-45 Datasheet AS1358-BTTT-45 - ams AS1358-BTTT-45CT-ND IC REG LIN 4.5V 150MA TSOT23-5 2,512 - Immediate Available: 2,512 $1.16000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 4.5V
-
0.95V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-45 Datasheet AS1358-BTTT-45 - ams AS1358-BTTT-45DKR-ND IC REG LIN 4.5V 150MA TSOT23-5 2,512 - Immediate Available: 2,512 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 4.5V
-
0.95V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-28 Datasheet AS1358-BTTT-28 - ams AS1358-BTTT-28TR-ND IC REG LIN 2.8V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 2.8V
-
0.12V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-28 Datasheet AS1358-BTTT-28 - ams AS1358-BTTT-28CT-ND IC REG LIN 2.8V 150MA TSOT23-5 2,249 - Immediate Available: 2,249 $1.16000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 2.8V
-
0.12V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-28 Datasheet AS1358-BTTT-28 - ams AS1358-BTTT-28DKR-ND IC REG LIN 2.8V 150MA TSOT23-5 2,249 - Immediate Available: 2,249 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 2.8V
-
0.12V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1375-BTDT-25 Datasheet AS1375-BTDT-25 - ams AS1375-BTDT-25TR-ND IC REG LINEAR 2.5V 200MA 6TDFN 1,000 - Immediate Available: 1,000 $0.69451
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 2.5V
-
0.35V @ 200mA 200mA 2µA
-
85dB ~ 50dB (1kHz ~ 100kHz) Enable Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) -40°C ~ 85°C Surface Mount 6-UFDFN Exposed Pad 6-TDFN (2x2)
AS1375-BTDT-25 Datasheet AS1375-BTDT-25 - ams AS1375-BTDT-25CT-ND IC REG LINEAR 2.5V 200MA 6TDFN 1,002 - Immediate Available: 1,002 $1.19000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 2.5V
-
0.35V @ 200mA 200mA 2µA
-
85dB ~ 50dB (1kHz ~ 100kHz) Enable Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) -40°C ~ 85°C Surface Mount 6-UFDFN Exposed Pad 6-TDFN (2x2)
AS1375-BTDT-25 Datasheet AS1375-BTDT-25 - ams AS1375-BTDT-25DKR-ND IC REG LINEAR 2.5V 200MA 6TDFN 1,002 - Immediate Available: 1,002 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 2.5V
-
0.35V @ 200mA 200mA 2µA
-
85dB ~ 50dB (1kHz ~ 100kHz) Enable Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) -40°C ~ 85°C Surface Mount 6-UFDFN Exposed Pad 6-TDFN (2x2)
AS1358-BTTT-33 Datasheet AS1358-BTTT-33 - ams AS1358-BTTT-33TR-ND IC REG LIN 3.3V 150MA TSOT23-5 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 3.3V
-
0.95V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-33 Datasheet AS1358-BTTT-33 - ams AS1358-BTTT-33CT-ND IC REG LIN 3.3V 150MA TSOT23-5 2,542 - Immediate Available: 2,542 $1.21000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 3.3V
-
0.95V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1358-BTTT-33 Datasheet AS1358-BTTT-33 - ams AS1358-BTTT-33DKR-ND IC REG LIN 3.3V 150MA TSOT23-5 2,542 - Immediate Available: 2,542 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete Positive Fixed 1 5.5V 3.3V
-
0.95V @ 150mA 150mA 90µA
-
92dB ~ 62dB (1kHz ~ 100kHz) Enable Over Temperature -40°C ~ 85°C Surface Mount SOT-23-5 Thin, TSOT-23-5 TSOT-23-5
AS1360-25-T Datasheet AS1360-25-T - ams AS1360-25-TTR-ND IC REG LINEAR 2.5V 125MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Positive Fixed 1 20V 2.5V
-
0.7V @ 120mA 125mA 1.5µA 3µA
-
-
Over Current, Short Circuit -40°C ~ 85°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
AS1360-25-T Datasheet AS1360-25-T - ams AS1360-25-TCT-ND IC REG LINEAR 2.5V 125MA SOT23-3 3,393 - Immediate Available: 3,393 $1.47000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete Positive Fixed 1 20V 2.5V
-
0.7V @ 120mA 125mA 1.5µA 3µA
-
-
Over Current, Short Circuit -40°C ~ 85°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
AS1360-25-T Datasheet AS1360-25-T - ams AS1360-25-TDKR-ND IC REG LINEAR 2.5V 125MA SOT23-3 3,393 - Immediate Available: 3,393 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete Positive Fixed 1 20V 2.5V
-
0.7V @ 120mA 125mA 1.5µA 3µA
-
-
Over Current, Short Circuit -40°C ~ 85°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
AS1364-BTDT-30 Datasheet AS1364-BTDT-30 - ams AS1364-BTDT-30TR-ND IC REG LINEAR 3V 1A 8TDFN 0 Available: 0 $1.12656
-
Tape & Reel (TR)?
Alternate Packaging
-
Last Time Buy Positive Fixed 1 5.5V 3V
-
-
1A 150µA 200µA 78dB ~ 46dB (1kHz ~ 100kHz) Enable, Power Good Over Current, Over Temperature -40°C ~ 85°C Surface Mount 8-WDFN Exposed Pad 8-TDFN (3x3)
AS1364-BTDT-30 Datasheet AS1364-BTDT-30 - ams AS1364-BTDT-30CT-ND IC REG LINEAR 3V 1A 8TDFN 5,983 - Immediate Available: 5,983 $2.77000
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Positive Fixed 1 5.5V 3V
-
-
1A 150µA 200µA 78dB ~ 46dB (1kHz ~ 100kHz) Enable, Power Good Over Current, Over Temperature -40°C ~ 85°C Surface Mount 8-WDFN Exposed Pad 8-TDFN (3x3)
AS1364-BTDT-30 Datasheet AS1364-BTDT-30 - ams AS1364-BTDT-30DKR-ND IC REG LINEAR 3V 1A 8TDFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Positive Fixed 1 5.5V 3V
-
-
1A 150µA 200µA 78dB ~ 46dB (1kHz ~ 100kHz) Enable, Power Good Over Current, Over Temperature -40°C ~ 85°C Surface Mount 8-WDFN Exposed Pad 8-TDFN (3x3)
AS1364-BTDT-AD Datasheet AS1364-BTDT-AD - ams AS1364-BTDT-ADTR-ND IC REG LINEAR POS ADJ 1A 8TDFN 0 Available: 0 $1.32386
-
Tape & Reel (TR)?
Alternate Packaging
-
Last Time Buy Positive Adjustable 1 5.5V 1.2V 5.3V 0.32V @ 1A 1A 150µA 200µA 72dB ~ 46dB (1kHz ~ 100kHz) Enable, Power Good Over Current, Over Temperature -40°C ~ 85°C Surface Mount 8-WDFN Exposed Pad 8-TDFN (3x3)
AS1364-BTDT-AD Datasheet AS1364-BTDT-AD - ams AS1364-BTDT-ADCT-ND IC REG LINEAR POS ADJ 1A 8TDFN 3,628 - Immediate Available: 3,628 $2.91000
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Positive Adjustable 1 5.5V 1.2V 5.3V 0.32V @ 1A 1A 150µA 200µA 72dB ~ 46dB (1kHz ~ 100kHz) Enable, Power Good Over Current, Over Temperature -40°C ~ 85°C Surface Mount 8-WDFN Exposed Pad 8-TDFN (3x3)
AS1364-BTDT-AD Datasheet AS1364-BTDT-AD - ams AS1364-BTDT-ADDKR-ND IC REG LINEAR POS ADJ 1A 8TDFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Positive Adjustable 1 5.5V 1.2V 5.3V 0.32V @ 1A 1A 150µA 200µA 72dB ~ 46dB (1kHz ~ 100kHz) Enable, Power Good Over Current, Over Temperature -40°C ~ 85°C Surface Mount 8-WDFN Exposed Pad 8-TDFN (3x3)
AS1351 Datasheet AS1351 - ams AS1351TR-ND IC REG LINEAR 1.8V 12QFN 0 Available: 0
Standard Lead Time 16 Weeks
$1.62949 6,000
Non-Stock
?
Minimum: 6,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Programmable 2 5.5V 1.8V 3.3V
-
200mA, 200mA 200µA
-
70dB ~ 40dB (1KHz ~ 100kHz) Enable Over Current, Over Temperature, Soft Start -40°C ~ 85°C Surface Mount 12-VFQFN Exposed Pad 12-QFN (3x3)
AS1351 Datasheet AS1351 - ams AS1351CT-ND IC REG LINEAR 1.8V 12QFN 4,258 - Immediate Available: 4,258 $4.01000
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key Positive Programmable 2 5.5V 1.8V 3.3V
-
200mA, 200mA 200µA
-
70dB ~ 40dB (1KHz ~ 100kHz) Enable Over Current, Over Temperature, Soft Start -40°C ~ 85°C Surface Mount 12-VFQFN Exposed Pad 12-QFN (3x3)
AS1351 Datasheet AS1351 - ams AS1351DKR-ND IC REG LINEAR 1.8V 12QFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key Positive Programmable 2 5.5V 1.8V 3.3V
-
200mA, 200mA 200µA
-
70dB ~ 40dB (1KHz ~ 100kHz) Enable Over Current, Over Temperature, Soft Start -40°C ~ 85°C Surface Mount 12-VFQFN Exposed Pad 12-QFN (3x3)
AS1352 Datasheet AS1352 - ams AS1352TR-ND IC REG LINEAR 1.8V 200MA 12QFN 0 Available: 0
Standard Lead Time 16 Weeks
$2.06000 6,000
Non-Stock
?
Minimum: 6,000
Tape & Reel (TR)?
Alternate Packaging
-
Active Positive Programmable 4 5.5V 1.8V 3.3V
-
200mA 350µA
-
70dB ~ 40dB (1KHz ~ 100kHz) Enable Over Current, Over Temperature, Soft Start -40°C ~ 85°C Surface Mount 12-VQFN Exposed Pad 12-QFN (4x4)
Results per Page
Page 1/14
|< < 1 2 3 4 5 >|

04:05:14 6/20/2019