Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear

Results: 2
2 Remaining
Filter Options:
Voltage - Output (Min/Fixed)
Clear
Voltage Dropout (Max)
Clear
Current - Output
Clear
Current - Quiescent (Iq)
Clear
Current - Supply (Max)
Clear
PSRR
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Output Configuration Output Type Number of Regulators Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Voltage Dropout (Max) Current - Output Current - Quiescent (Iq) Current - Supply (Max) PSRR Control Features Protection Features Operating Temperature Mounting Type Package / Case Supplier Device Package
   
601-00506 Datasheet 601-00506 - Parallax Inc. 601-00506-ND IC REG LINEAR 5V 1A TO220-3 0 Available: 0
Discontinued at Digi-Key
-
Tube?
-
Discontinued at Digi-Key Positive Fixed 1 26V 5V
-
1V @ 1A 1A 15mA 60mA 72dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit 0°C ~ 125°C Through Hole TO-220-3 TO-220-3
601-00513 Datasheet 601-00513 - Parallax Inc. 601-00513-ND IC REG LINEAR 3.3V 500MA TO220-3 0 Available: 0
Discontinued at Digi-Key
-
Tube?
-
Discontinued at Digi-Key Positive Fixed 1 26V 3.3V
-
-
500mA 10mA 125mA
-
-
Over Temperature, Reverse Polarity, Short Circuit -40°C ~ 125°C Through Hole TO-220-3 TO-220-3
Results per Page
Page 1/1

01:18:19 6/26/2019