Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Regulators

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Output Type
Clear
Voltage - Input (Min)
Clear
Voltage - Input (Max)
Clear
Voltage - Output (Min/Fixed)
Clear
Voltage - Output (Max)
Clear
Current - Output
Clear
Frequency - Switching
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Packaging Series Part Status Function Output Configuration Topology Output Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Frequency - Switching Synchronous Rectifier Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AP2200 Datasheet AP2200 - AKM Semiconductor Inc. AP2200TR-ND IC REG BST PROG 50MA/80MA 16QFN 0 Available: 0 $1.54902
-
Tape & Reel (TR)?
-
Not For New Designs Step-Up Positive Boost Programmable 1 0.4V 1.6V 4V, 5V
-
50mA, 80mA 500kHz Yes -30°C ~ 85°C (TA) Surface Mount 16-UFQFN Exposed Pad 16-QFN (3x3)
AP2200 Datasheet AP2200 - AKM Semiconductor Inc. AP2200CT-ND IC REG BST PROG 50MA/80MA 16QFN 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
-
Discontinued at Digi-Key Step-Up Positive Boost Programmable 1 0.4V 1.6V 4V, 5V
-
50mA, 80mA 500kHz Yes -30°C ~ 85°C (TA) Surface Mount 16-UFQFN Exposed Pad 16-QFN (3x3)
AP2200 Datasheet AP2200 - AKM Semiconductor Inc. AP2200DKR-ND IC REG BST PROG 50MA/80MA 16QFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Discontinued at Digi-Key Step-Up Positive Boost Programmable 1 0.4V 1.6V 4V, 5V
-
50mA, 80mA 500kHz Yes -30°C ~ 85°C (TA) Surface Mount 16-UFQFN Exposed Pad 16-QFN (3x3)
AP4460AEN Datasheet AP4460AEN - AKM Semiconductor Inc. 974-1073-2-ND IC REG BOOST ADJUSTABLE 24QFN 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Step-Up Positive Boost Adjustable 1 0.14V 4V 2.5V 4V
-
-
Yes -30°C ~ 85°C (TA) Surface Mount 24-WFQFN Exposed Pad 24-QFN (4x4)
AP4460AEN Datasheet AP4460AEN - AKM Semiconductor Inc. 974-1073-1-ND IC REG BOOST ADJUSTABLE 24QFN 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Step-Up Positive Boost Adjustable 1 0.14V 4V 2.5V 4V
-
-
Yes -30°C ~ 85°C (TA) Surface Mount 24-WFQFN Exposed Pad 24-QFN (4x4)
AP4460AEN Datasheet AP4460AEN - AKM Semiconductor Inc. 974-1073-6-ND IC REG BOOST ADJUSTABLE 24QFN 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete Step-Up Positive Boost Adjustable 1 0.14V 4V 2.5V 4V
-
-
Yes -30°C ~ 85°C (TA) Surface Mount 24-WFQFN Exposed Pad 24-QFN (4x4)
Results per Page
Page 1/1

04:25:03 6/16/2019