PQ1CG2032FZH Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads
Product Overview
Digi-Key Part Number 425-2293-5-ND
Copy   425-2293-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PQ1CG2032FZH

Copy   PQ1CG2032FZH
Description IC REG BUCK ADJ 3.5A TO220-5
Copy   IC REG BUCK ADJ 3.5A TO220-5
Detailed Description

Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads

Copy   Buck Switching Regulator IC Positive or Negative Adjustable ±1.26V 1 Output 3.5A TO-220-5 Formed Leads
Documents & Media
Datasheets PQ1CG2032FZ/RZ
Product Attributes Select All
Categories
Manufacturer SHARP/Socle Technology
Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive or Negative
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) ±1.26V
Voltage - Output (Max) 35V, -30V
Current - Output 3.5A
Frequency - Switching 70kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 80°C (TA)
Mounting Type Through Hole
Package / Case TO-220-5 Formed Leads
Supplier Device Package TO-220-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names 425-2293-5

14:02:29 6/19/2019