Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
4 Remaining

ADP1972
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
Packaging Series Part Status Output Type Function Output Configuration Topology Number of Outputs Output Phases Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Clock Sync Serial Interfaces Control Features Operating Temperature Package / Case Supplier Device Package
   
ADP1972ARUZ-R7 Datasheet ADP1972ARUZ-R7 - Analog Devices Inc. ADP1972ARUZ-R7TR-ND IC REG CTRLR BUCK 16TSSOP 1,000 - Immediate
283,000 - Factory Stock ?
Available: 1,000
$7.18588 1,000 Minimum: 1,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 6V ~ 60V 50kHz ~ 300kHz 97.37% Yes Yes
-
Current Limit, Enable, Frequency Control, Soft Start -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADP1972ARUZ-R7 Datasheet ADP1972ARUZ-R7 - Analog Devices Inc. ADP1972ARUZ-R7CT-ND IC REG CTRLR BUCK 16TSSOP 1,000 - Immediate
283,000 - Factory Stock ?
Available: 1,000
$13.05000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 6V ~ 60V 50kHz ~ 300kHz 97.37% Yes Yes
-
Current Limit, Enable, Frequency Control, Soft Start -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADP1972ARUZ-R7 Datasheet ADP1972ARUZ-R7 - Analog Devices Inc. ADP1972ARUZ-R7DKR-ND IC REG CTRLR BUCK 16TSSOP 1,000 - Immediate
283,000 - Factory Stock ?
Available: 1,000
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 6V ~ 60V 50kHz ~ 300kHz 97.37% Yes Yes
-
Current Limit, Enable, Frequency Control, Soft Start -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
ADP1972ARUZ-RL Datasheet ADP1972ARUZ-RL - Analog Devices Inc. ADP1972ARUZ-RL-ND IC REG CTRLR BUCK 16TSSOP 40,000 - Factory Stock ? $6.91974 2,500
Non-Stock
?
Minimum: 2,500
Tape & Reel (TR)?
Alternate Packaging
-
Active Transistor Driver Step-Down Positive Buck 1 1 6V ~ 60V 50kHz ~ 300kHz 97.37% Yes Yes
-
Current Limit, Enable, Frequency Control, Soft Start -40°C ~ 85°C (TA) 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

00:05:34 7/24/2019