Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TL431K-TP Datasheet TL431K-TP - Micro Commercial Co TL431K-TPMSTR-ND VOLTAGE REGULATORS,SOT-23 PKG 0 Available: 0
Standard Lead Time 16 Weeks
$0.12085 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Shunt Adjustable 2.5V 36V 100mA ±0.5% 50ppm/°C
-
-
-
-
1mA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
TL431K-TP Datasheet TL431K-TP - Micro Commercial Co TL431K-TPMSCT-ND VOLTAGE REGULATORS,SOT-23 PKG 0 Available: 0
Standard Lead Time 16 Weeks
$0.67000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Shunt Adjustable 2.5V 36V 100mA ±0.5% 50ppm/°C
-
-
-
-
1mA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
TL431K-TP Datasheet TL431K-TP - Micro Commercial Co TL431K-TPMSDKR-ND VOLTAGE REGULATORS,SOT-23 PKG 0 Available: 0
Standard Lead Time 16 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Shunt Adjustable 2.5V 36V 100mA ±0.5% 50ppm/°C
-
-
-
-
1mA -40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

01:54:33 8/22/2019