CAD | USD
Add To Favorites
Photo Not Available
BCM59121B0KMLG Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 30.77000 $30.77
10 27.83900 $278.39
100 23.44280 $2,344.28
500 20.51248 $10,256.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 516-3861-ND
Copy   516-3861-ND
Quantity Available 260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCM59121B0KMLG

Copy   BCM59121B0KMLG
Description 8-CHANNEL POWER ETHERNET PSE
Copy   8-CHANNEL POWER ETHERNET PSE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)

Copy   Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE) 56-QFN (8x8)
Product Attributes Select All
Categories
Manufacturer Broadcom Limited
Series -
Part Status Active
Type Controller (PSE)
Number of Channels 8
Power - Max 30W
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 44V ~ 57V
Current - Supply 500mA
Operating Temperature -40°C ~ 85°C
Package / Case 56-VFQFN Exposed Pad
Supplier Device Package 56-QFN (8x8)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 516-3861
BCM59121B0KMLG-ND

17:16:08 9/16/2019