Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Number of Outputs
Clear
Ratio - Input:Output
Clear
Output Configuration
Clear
Output Type
Clear
Interface
Clear
Voltage - Load
Clear
Current - Output (Max)
Clear
Rds On (Typ)
Clear
Input Type
Clear
Features
Clear
Fault Protection
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
16 Remaining
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
RYC8220-2M Datasheet RYC8220-2M - Littelfuse Inc. RYC8220-2MTR-ND IC PWR DIST SWITCH DUAL 8-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? PolySwitch® Obsolete USB Switch 2 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
RYC8220-2M Datasheet RYC8220-2M - Littelfuse Inc. RYC8220-2MCT-ND IC PWR DIST SWITCH DUAL 8-SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? PolySwitch® Obsolete USB Switch 2 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
RYC8220-4M Datasheet RYC8220-4M - Littelfuse Inc. RYC8220-4MTR-ND IC PWR DIST SWITCH DUAL 8-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? PolySwitch® Obsolete USB Switch 2 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
RYC8220-4M Datasheet RYC8220-4M - Littelfuse Inc. RYC8220-4MCT-ND IC PWR DIST SWITCH DUAL 8-SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? PolySwitch® Obsolete USB Switch 2 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
RYC8240-2WM Datasheet RYC8240-2WM - Littelfuse Inc. RYC8240-2WMTR-ND IC PWR DIST SWITCH QUAD 16-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? PolySwitch® Obsolete USB Switch 4 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width)
-
RYC8240-2WM Datasheet RYC8240-2WM - Littelfuse Inc. RYC8240-2WMCT-ND IC PWR DIST SWITCH QUAD 16-SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? PolySwitch® Obsolete USB Switch 4 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width)
-
RYC8240-4WM Datasheet RYC8240-4WM - Littelfuse Inc. RYC8240-4WMTR-ND IC PWR DIST SWITCH QUAD 16-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)? PolySwitch® Obsolete USB Switch 4 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width)
-
RYC8240-4WM Datasheet RYC8240-4WM - Littelfuse Inc. RYC8240-4WMCT-ND IC PWR DIST SWITCH QUAD 16-SOIC 0 Available: 0
Obsolete
-
Cut Tape (CT)? PolySwitch® Obsolete USB Switch 4 1:1
-
N-Channel
-
3V ~ 5.5V Not Required 600mA 95mOhm
-
Status Flag Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO -40°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width)
-
-
RYC8520H - Littelfuse Inc. RYC8520H-ND IC PWR SWITCH PROT SGL SOT23-6 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 1 1:1 High Side
-
On/Off 4.5V ~ 5.5V Not Required 600mA 110mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SOT-23-6
-
-
RYC8520L - Littelfuse Inc. RYC8520L-ND IC PWR SWITCH PROT SGL SOT23-6 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 1 1:1 High Side
-
On/Off 4.5V ~ 5.5V Not Required 600mA 110mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) SOT-23-6
-
-
RYC8620-1M - Littelfuse Inc. RYC8620-1M-ND IC PWR SWITCH PROT DUAL 8-SOIC 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 2 1:2 High Side
-
On/Off 3V ~ 5.5V Not Required 600mA 100mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SO
-
RYC8620-2M - Littelfuse Inc. RYC8620-2M-ND IC PWR SWITCH PROT DUAL 8-SOIC 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 2 1:2 High Side
-
On/Off 3V ~ 5.5V Not Required 600mA 100mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
-
RYC8621-1M - Littelfuse Inc. RYC8621-1M-ND IC PWR SWITCH PROT DUAL 8-SOIC 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 2 1:2 High Side
-
On/Off 3V ~ 5.5V Not Required 700mA 100mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
-
RYC8621-2M - Littelfuse Inc. RYC8621-2M-ND IC PWR SWITCH PROT DUAL 8-SOIC 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 2 1:2 High Side
-
On/Off 3V ~ 5.5V Not Required 700mA 100mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width)
-
-
RYC8630-1M - Littelfuse Inc. RYC8630-1M-ND IC PWR SWITCH PROT DUAL 8-SOIC 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 2 1:2 High Side
-
On/Off 3V ~ 5.5V Not Required 1.1A 100mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SO
-
RYC8630-2M - Littelfuse Inc. RYC8630-2M-ND IC PWR SWITCH PROT DUAL 8-SOIC 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete USB Switch 2 1:2 High Side
-
On/Off 3V ~ 5.5V Not Required 1.1A 100mOhm Non-Inverting Slew Rate Controlled, Status Flag Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO -40°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

01:46:07 6/26/2019