PI2161-01-LGIZ Power Switch/Driver 1:1 N-Channel 12A 17-LGA (7x8)
Product Overview
Digi-Key Part Number 1102-1077-5-ND
Copy   1102-1077-5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PI2161-01-LGIZ

Copy   PI2161-01-LGIZ
Description 60V 12A FULL-FUNCTION LOAD 17LGA
Copy   60V 12A FULL-FUNCTION LOAD 17LGA
Detailed Description

Power Switch/Driver 1:1 N-Channel 12A 17-LGA (7x8)

Copy   Power Switch/Driver 1:1 N-Channel 12A 17-LGA (7x8)
Documents & Media
Datasheets PI2161 Datasheet
PCN Obsolescence/ EOL PI2x Devices 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series Picor® Cool-Switch®
Packaging ? Tube ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface -
Voltage - Load 8.5V ~ 10.5V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 12A
Rds On (Typ) 8.5mOhm
Input Type -
Features Latch Function
Fault Protection -
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 17-LGA
Supplier Device Package 17-LGA (7x8)
Base Part Number PI2161
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 50
Other Names 1102-1077-5
PI216101LGIZ

10:41:20 7/21/2019